-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC1668
|
Newark | 1 U 275V |Kemet R46KN4100DQN2M RoHS: Not Compliant Min Qty: 235 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4150 / $0.5610 | Buy Now |
DISTI #
399-R46KN4100DQN2MTB-ND
|
DigiKey | CAP FILM SAFETY/EMI SUPP RAD Min Qty: 470 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.5347 | Buy Now |
DISTI #
R46KN4100DQN2M
|
Avnet Americas | Safety Capacitor, 1 uF, 275 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: R46KN4100DQN2M) RoHS: Compliant Min Qty: 235 Package Multiple: 235 Lead time: 21 Weeks, 0 Days Container: Reel | 705 |
|
$0.4671 / $0.5605 | Buy Now |
DISTI #
80-R46KN4100DQN2M
|
Mouser Electronics | Safety Capacitors 275volts 1uF 20% RoHS: Compliant | 6 |
|
$0.4590 / $1.2000 | Buy Now |
|
Bristol Electronics | 3525 |
|
RFQ | ||
DISTI #
R46KN4100DQN2M
|
Avnet Abacus | Safety Capacitor, 1 uF, 275 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R46KN4100DQN2M) RoHS: Compliant Min Qty: 470 Package Multiple: 235 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R46KN4100DQN2M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R46KN4100DQN2M
KEMET Corporation
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18.5 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for R46KN4100DQN2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R46KN4100DQN2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
46KN4100JEN2M | Film Capacitor, | KEMET Corporation | R46KN4100DQN2M vs 46KN4100JEN2M |
46KN410050N2M | Film Capacitor, | KEMET Corporation | R46KN4100DQN2M vs 46KN410050N2M |
46KN4100JMN2M | Film Capacitor, | KEMET Corporation | R46KN4100DQN2M vs 46KN4100JMN2M |
46KN410040N2M | Film Capacitor, | KEMET Corporation | R46KN4100DQN2M vs 46KN410040N2M |
R46KN410000P0M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KN4100DQN2M vs R46KN410000P0M |
46KN4100JEP0M | Film Capacitor, | KEMET Corporation | R46KN4100DQN2M vs 46KN4100JEP0M |
R46KN4100JMN2M | Film Capacitor, | KEMET Corporation | R46KN4100DQN2M vs R46KN4100JMN2M |
R46KN4100JMP0M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KN4100DQN2M vs R46KN4100JMP0M |
R46KN410040S2M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KN4100DQN2M vs R46KN410040S2M |
R46KN4100512M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 1uF, | KEMET Corporation | R46KN4100DQN2M vs R46KN4100512M |