-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y5218
|
Newark | Cap, Sup, X2, Pp, 275Vac, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:1µf, Capacitance Tolerance:± 20%, Suppression Class:X2, Capacitor Mounting:Through Hole, Voltage Rating Y:- Rohs Compliant: Yes |Kemet R46KN410040P1M RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 592 |
|
$0.5360 / $0.9600 | Buy Now |
DISTI #
399-11837-ND
|
DigiKey | CAP FILM 1UF 20% 560VDC RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
2786 In Stock |
|
$0.4218 / $1.4700 | Buy Now |
DISTI #
80-R46KN410040P1M
|
Mouser Electronics | Safety Capacitors 560V 1uF LS=22.5mm 20% Safety Radial RoHS: Compliant | 1217 |
|
$0.3930 / $1.1500 | Buy Now |
DISTI #
77358204
|
Verical | Cap Film Suppression X2 1uF 560VDC/275VAC PP 20%( 26.5 X 8.5 X 17mm) Radial Plastic Rectangular Can 22.5mm 110°C Bag RoHS: Compliant Min Qty: 96 Package Multiple: 1 | Americas - 368 |
|
$0.4340 / $0.7364 | Buy Now |
DISTI #
R46KN410040P1M
|
TTI | Safety Capacitors 560V 1uF LS=22.5mm 20% Safety Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Bulk | Americas - 0 |
|
$0.4040 / $0.4780 | Buy Now |
DISTI #
R46KN410040P1M
|
TME | Capacitor: polypropylene, X2, R46 Miniature, 1uF, 26.5x8.5x17mm Min Qty: 1 | 368 |
|
$0.3630 / $0.9530 | Buy Now |
DISTI #
R46KN410040P1M
|
Avnet Abacus | Safety Capacitor, 1 uF, 275 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R46KN410040P1M) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 25 Weeks, 0 Days | Abacus - 900 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R46KN410040P1M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R46KN410040P1M
KEMET Corporation
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 17 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
This table gives cross-reference parts and alternative options found for R46KN410040P1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R46KN410040P1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
46KN410050P1M | Film Capacitor, | KEMET Corporation | R46KN410040P1M vs 46KN410050P1M |
R46KN4100JHP1M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KN410040P1M vs R46KN4100JHP1M |
46KN4100JMP1M | Film Capacitor, | KEMET Corporation | R46KN410040P1M vs 46KN4100JMP1M |
46KN4100JEP1M | Film Capacitor, | KEMET Corporation | R46KN410040P1M vs 46KN4100JEP1M |
R46KN410052P1M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 1uF, Chassis Mount, RADIAL LEADED | KEMET Corporation | R46KN410040P1M vs R46KN410052P1M |
C42Q2105M9FC000 | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 1uF, | Xiamen Faratronic Co Ltd | R46KN410040P1M vs C42Q2105M9FC000 |
C42Q2105M9FC450 | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 1uF, | Xiamen Faratronic Co Ltd | R46KN410040P1M vs C42Q2105M9FC450 |
46KN410052P1M | Film Capacitor, | KEMET Corporation | R46KN410040P1M vs 46KN410052P1M |
R46KN4100JBP1M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KN410040P1M vs R46KN4100JBP1M |
R46KN4100CKP1M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KN410040P1M vs R46KN4100CKP1M |