-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y5217
|
Newark | Cap, 1Μf, 20%, Pp, Radial, Capacitance:1Μf, Suppression Class:X2, Product Range:R46 Miniature Series, Voltage Rating X:275V, Voltage Rating Y:-, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 20%, Dv/Dt Rohs Compliant: Yes |Kemet R46KN410040P0M RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 900 |
|
$0.4830 / $0.6810 | Buy Now |
DISTI #
399-12706-ND
|
DigiKey | CAP FILM 1UF 20% 560VDC RADIAL Min Qty: 1 Lead time: 43 Weeks Container: Bulk |
811 In Stock |
|
$0.4430 / $1.5300 | Buy Now |
DISTI #
80-R46KN410040P0M
|
Mouser Electronics | Safety Capacitors 1uF 275VAC 20% X2 Rad RoHS: Compliant | 18 |
|
$0.3990 / $0.8600 | Buy Now |
DISTI #
V99:2348_17724515
|
Arrow Electronics | Cap Film Suppression X2 1uF 560VDC/275VAC PP 20%( 26.5 X 10 X 18.5mm) Radial Plastic Rectangular Can 22.5mm 110°C Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 1631 | Americas - 11 |
|
$0.0564 / $0.2963 | Buy Now |
DISTI #
R46KN410040P0M
|
TTI | Safety Capacitors 1uF 275VAC 20% X2 Rad RoHS: Compliant pbFree: Pb-Free Min Qty: 900 Package Multiple: 300 Container: Bulk | Americas - 0 |
|
$0.4040 | Buy Now |
DISTI #
R46KN410040P0M
|
TME | Capacitor: polypropylene, X2, R46 Miniature, 1uF, 26.5x10x18.5mm Min Qty: 1 | 0 |
|
$0.3750 / $0.7920 | RFQ |
DISTI #
R46KN410040P0M
|
Avnet Abacus | Safety Capacitor, 1 uF, 275 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R46KN410040P0M) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 25 Weeks, 0 Days | Abacus - 200 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R46KN410040P0M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R46KN410040P0M
KEMET Corporation
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18.5 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for R46KN410040P0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R46KN410040P0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
46KN4100JAP0M | Film Capacitor, | KEMET Corporation | R46KN410040P0M vs 46KN4100JAP0M |
46KN410000N2M | Film Capacitor, Polypropylene, 560V, 1uF | KEMET Corporation | R46KN410040P0M vs 46KN410000N2M |
R46KN4100DQP0M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KN410040P0M vs R46KN4100DQP0M |
R46KN4100512M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 1uF, | KEMET Corporation | R46KN410040P0M vs R46KN4100512M |
46KN410050N2M | Film Capacitor, | KEMET Corporation | R46KN410040P0M vs 46KN410050N2M |
R46KN4100CKN2M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KN410040P0M vs R46KN4100CKN2M |
46KN410051P0M | Film Capacitor, | KEMET Corporation | R46KN410040P0M vs 46KN410051P0M |
R46KN410000P0M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KN410040P0M vs R46KN410000P0M |
R46KN410052P0M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 1uF, Chassis Mount, RADIAL LEADED | KEMET Corporation | R46KN410040P0M vs R46KN410052P0M |
R46KN410040S2M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KN410040P0M vs R46KN410040S2M |