Part Details for R46KN333050S1M by KEMET Corporation
Overview of R46KN333050S1M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R46KN333050S1M
R46KN333050S1M CAD Models
R46KN333050S1M Part Data Attributes
|
R46KN333050S1M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R46KN333050S1M
KEMET Corporation
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE (V): 275 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | IEC60384-14 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for R46KN333050S1M
This table gives cross-reference parts and alternative options found for R46KN333050S1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R46KN333050S1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R46KN3330DQS1M | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | R46KN333050S1M vs R46KN3330DQS1M |
R46KN3330JHN0M | KEMET Corporation | $0.4027 | Film Capacitor, | R46KN333050S1M vs R46KN3330JHN0M |
46KN333000N0M | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.33uF, | R46KN333050S1M vs 46KN333000N0M |
R46KN333000N0M | KEMET Corporation | $0.3043 | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | R46KN333050S1M vs R46KN333000N0M |
46KN3330JBN0M | KEMET Corporation | Check for Price | Film Capacitor, | R46KN333050S1M vs 46KN3330JBN0M |
R46KN333040N0M | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | R46KN333050S1M vs R46KN333040N0M |
46KN3330JAN0M | KEMET Corporation | Check for Price | Film Capacitor, | R46KN333050S1M vs 46KN3330JAN0M |
46KN3330JHN0M | KEMET Corporation | Check for Price | Film Capacitor, | R46KN333050S1M vs 46KN3330JHN0M |
R46KN3330JBN0M | KEMET Corporation | $0.4227 | Film Capacitor, | R46KN333050S1M vs R46KN3330JBN0M |
46KN3330CKN0M | KEMET Corporation | Check for Price | Film Capacitor, | R46KN333050S1M vs 46KN3330CKN0M |