-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, 7143, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7541
|
Newark | Cap, 0.68Μf, 10%, Pp, Radial, Capacitance:0.68Μf, Suppression Class:X2, Product Range:R46 Miniature Series, Voltage Rating X:275V, Voltage Rating Y:-, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 10%, Dv/Dt Rohs Compliant: Yes |Kemet R46KI368000P0K RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 233 |
|
$0.5380 / $0.9660 | Buy Now |
DISTI #
399-5994-ND
|
DigiKey | CAP FILM 0.68UF 10% 560VDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
14815 In Stock |
|
$0.3148 / $0.6800 | Buy Now |
DISTI #
R46KI368000P0K
|
Avnet Americas | Safety Capacitor, 0.68 uF, 275 VAC, ± 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: R46KI368000P0K) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3285 | Buy Now |
DISTI #
80-R46KI368000P0K
|
Mouser Electronics | Safety Capacitors 275volts 0.68uF 10% RoHS: Compliant | 938 |
|
$0.3770 / $0.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
158 Partner Stock |
|
$0.4906 / $0.6585 | Buy Now |
DISTI #
19498851
|
Verical | Cap Film Suppression X2 0.68uF 560VDC/275VAC PP 10% (18 X 11 X 19mm) Radial Plastic Rectangular Can 15mm 110°C Bulk RoHS: Compliant Min Qty: 98 Package Multiple: 1 | Americas - 158 |
|
$0.6400 | Buy Now |
|
Bristol Electronics | 15489 |
|
RFQ | ||
DISTI #
R46KI368000P0K
|
TTI | Safety Capacitors 275volts 0.68uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 450 Package Multiple: 450 Container: Bulk | Americas - 0 |
|
$0.3830 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 9254 |
|
RFQ | |
DISTI #
R46KI368000P0K
|
Avnet Abacus | Safety Capacitor, 0.68 uF, 275 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R46KI368000P0K) RoHS: Compliant Min Qty: 900 Package Multiple: 450 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R46KI368000P0K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R46KI368000P0K
KEMET Corporation
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, 7143, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7143 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 19 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |