Part Details for R46KI3560JBN0M by KEMET Corporation
Overview of R46KI3560JBN0M by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R46KI3560JBN0M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R46KI3560JBN0M
|
Avnet Abacus | Safety Capacitor, 0.56 uF, 275 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R46KI3560JBN0M) RoHS: Compliant Min Qty: 900 Package Multiple: 450 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R46KI3560JBN0M
R46KI3560JBN0M CAD Models
R46KI3560JBN0M Part Data Attributes
|
R46KI3560JBN0M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R46KI3560JBN0M
KEMET Corporation
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.56 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 19 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
Alternate Parts for R46KI3560JBN0M
This table gives cross-reference parts and alternative options found for R46KI3560JBN0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R46KI3560JBN0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
46KI3560JBN0M | Film Capacitor, | KEMET Corporation | R46KI3560JBN0M vs 46KI3560JBN0M |
46KI3560JHN0M | Film Capacitor, | KEMET Corporation | R46KI3560JBN0M vs 46KI3560JHN0M |
46KI3560CKN0M | Film Capacitor, | KEMET Corporation | R46KI3560JBN0M vs 46KI3560CKN0M |
46KI3560DQN0M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.56uF, 7143, | KEMET Corporation | R46KI3560JBN0M vs 46KI3560DQN0M |
R46KI3560CKN0M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.56uF, Through Hole Mount, 7143, RADIAL LEADED | KEMET Corporation | R46KI3560JBN0M vs R46KI3560CKN0M |
46KI3560JAN0M | Film Capacitor, | KEMET Corporation | R46KI3560JBN0M vs 46KI3560JAN0M |
46KI356040N0M | Film Capacitor, | KEMET Corporation | R46KI3560JBN0M vs 46KI356040N0M |
46KI3560JMN0M | Film Capacitor, | KEMET Corporation | R46KI3560JBN0M vs 46KI3560JMN0M |
R46KI3560JHN0M | Film Capacitor, | KEMET Corporation | R46KI3560JBN0M vs R46KI3560JHN0M |
46KI3560JEN0M | Film Capacitor, | KEMET Corporation | R46KI3560JBN0M vs 46KI3560JEN0M |