-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.56uF, Through Hole Mount, 7143, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC1151
|
Newark | 0,56 U 275V |Kemet R46KI3560DQN0M RoHS: Not Compliant Min Qty: 340 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3260 / $0.4350 | Buy Now |
DISTI #
399-R46KI3560DQN0MTB-ND
|
DigiKey | CAP FILM SAFETY/EMI SUPP RAD Min Qty: 680 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.4487 | Buy Now |
DISTI #
80-R46KI3560DQN0M
|
Mouser Electronics | Safety Capacitors 275volts 0.56uF 20% RoHS: Compliant | 0 |
|
$0.3170 / $1.0600 | Order Now |
DISTI #
R46KI3560DQN0M
|
Avnet Abacus | Safety Capacitor, 0.56 uF, 275 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R46KI3560DQN0M) RoHS: Compliant Min Qty: 680 Package Multiple: 340 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R46KI3560DQN0M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R46KI3560DQN0M
KEMET Corporation
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.56uF, Through Hole Mount, 7143, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.56 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 19 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
This table gives cross-reference parts and alternative options found for R46KI3560DQN0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R46KI3560DQN0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
46KI356040N0M | Film Capacitor, | KEMET Corporation | R46KI3560DQN0M vs 46KI356040N0M |
46KI3560JEN0M | Film Capacitor, | KEMET Corporation | R46KI3560DQN0M vs 46KI3560JEN0M |
46KI356050N0M | Film Capacitor, | KEMET Corporation | R46KI3560DQN0M vs 46KI356050N0M |
46KI3560JBN0M | Film Capacitor, | KEMET Corporation | R46KI3560DQN0M vs 46KI3560JBN0M |
R46KI3560CKN0M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.56uF, Through Hole Mount, 7143, RADIAL LEADED | KEMET Corporation | R46KI3560DQN0M vs R46KI3560CKN0M |
46KI3560JHN0M | Film Capacitor, | KEMET Corporation | R46KI3560DQN0M vs 46KI3560JHN0M |
46KI356000N0M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.56uF, 7143, | KEMET Corporation | R46KI3560DQN0M vs 46KI356000N0M |
R46KI356000N0M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.56uF, Through Hole Mount, 7143, RADIAL LEADED | KEMET Corporation | R46KI3560DQN0M vs R46KI356000N0M |
46KI3560JMN0M | Film Capacitor, | KEMET Corporation | R46KI3560DQN0M vs 46KI3560JMN0M |
46KI3560JAN0M | Film Capacitor, | KEMET Corporation | R46KI3560DQN0M vs 46KI3560JAN0M |