R46KI347050M1K
Description: Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, 7143, RADIAL LEADED

Overview of R46KI347050M1K by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Electronic Manufacturing

Price & Stock for R46KI347050M1K by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 80P7511
Newark Film Capacitor, R46 Series, 0.47 F, 10%, Pp (Polypropylene), 275 Vac Rohs Compliant: Yes |Kemet R46KI347050M1K RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 13404
  • 10 $0.7060
  • 25 $0.6570
  • 50 $0.6090
  • 100 $0.5610
  • 500 $0.4860
  • 1,000 $0.4560
  • 2,500 $0.4250
$0.4250 / $0.7060 Buy Now
DISTI # 399-9657-ND
DigiKey CAP FILM 0.47UF 10% 560VDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk 1208
In Stock
  • 1 $1.0000
  • 10 $0.7230
  • 50 $0.6326
  • 350 $0.4921
  • 700 $0.4218
  • 1,050 $0.3632
  • 2,800 $0.3398
  • 5,250 $0.3222
$0.3222 / $1.0000 Buy Now
DISTI # R46KI347050M1K
Avnet Americas Safety Capacitor, 0.47 uF, 275 VAC, ? 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: R46KI347050M1K) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 21 Weeks, 0 Days Container: Bulk 0
  • 350 $0.2697
$0.2697 Buy Now
DISTI # 80-R46KI347050M1K
Mouser Electronics Safety Capacitors 275volts 0.47uF 10% RoHS: Compliant 2252
  • 1 $0.9400
  • 10 $0.6330
  • 100 $0.5630
  • 350 $0.4210
  • 1,050 $0.3630
  • 2,800 $0.3220
  • 10,150 $0.3190
$0.3190 / $0.9400 Buy Now
DISTI # E02:0323_01861040
Arrow Electronics Cap Film Suppression X2 0.47uF 560VDC/275VAC PP 10%( 18 X 11 X 19mm) Radial Wound 15mm 110°C Bag RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 26 Weeks Date Code: 2420 Europe - 1750
  • 350 $0.3389
  • 700 $0.3374
  • 1,050 $0.3023
  • 2,800 $0.2768
  • 5,250 $0.2759
  • 10,150 $0.2732
$0.2732 / $0.3389 Buy Now
DISTI # V99:2348_07523868
Arrow Electronics Cap Film Suppression X2 0.47uF 560VDC/275VAC PP 10%( 18 X 11 X 19mm) Radial Wound 15mm 110°C Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1827 Americas - 9
  • 0 $0.0857
  • 1 $0.0407
$0.0407 / $0.0857 Buy Now
DISTI # 83606817
Verical Cap Film Suppression X2 0.47uF 560VDC/275VAC PP 10%( 18 X 11 X 19mm) Radial Wound 15mm 110°C Bag RoHS: Compliant Min Qty: 350 Package Multiple: 350 Date Code: 2420 Americas - 1750
  • 350 $0.3366
  • 700 $0.3352
  • 1,050 $0.3003
  • 2,800 $0.2750
  • 5,250 $0.2741
  • 10,150 $0.2720
  • 25,200 $0.2705
$0.2705 / $0.3366 Buy Now
DISTI # 81319308
Verical Cap Film Suppression X2 0.47uF 560VDC/275VAC PP 10%( 18 X 11 X 19mm) Radial Wound 15mm 110°C Bag RoHS: Compliant Min Qty: 141 Package Multiple: 1 Americas - 494
  • 140 $0.5733
  • 350 $0.4680
$0.4680 / $0.5733 Buy Now
Bristol Electronics   4900
RFQ
DISTI # R46KI347050M1K
TTI Safety Capacitors 275volts 0.47uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 350 Package Multiple: 350 Container: Bulk Americas - 0
  • 350 $0.3620
  • 700 $0.3360
  • 1,400 $0.3290
  • 2,800 $0.3190
  • 35,000 $0.3040
$0.3040 / $0.3620 Buy Now
DISTI # R46KI347050M1K
TME Capacitor: polypropylene, X2, R46, 470nF, 18x11x19mm, THT, ±10% Min Qty: 1 494
  • 1 $0.8350
  • 10 $0.5870
  • 50 $0.4180
  • 350 $0.3210
  • 700 $0.3050
  • 1,050 $0.2980
$0.2980 / $0.8350 Buy Now
DISTI # R46KI347050M1K
Avnet Abacus Safety Capacitor, 0.47 uF, 275 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R46KI347050M1K) RoHS: Compliant Min Qty: 700 Package Multiple: 350 Lead time: 25 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S408400759795
Chip1Stop Cap Film Suppression X2 0.47uF 560VDC/275VAC PP 10% (18 X 11 X 19mm) Radial Wound 15mm 110C Bulk RoHS: Compliant 1800
  • 350 $0.4650
  • 700 $0.3900
  • 1,050 $0.2810
$0.2810 / $0.4650 Buy Now
DISTI # C1S408400438209
Chip1Stop Cap Film Suppression X2 0.47uF 560VDC/275VAC PP 10% (18 X 11 X 19mm) Radial Wound 15mm 110C Bulk RoHS: Compliant Container: Bulk 125
  • 5 $0.2150
  • 50 $0.2140
  • 100 $0.2130
$0.2130 / $0.2150 Buy Now
CHIPMALL.COM LIMITED CAP FILM 0.47UF 10% 560VDC RAD 342
  • 1 $0.2932
  • 10 $0.2381
  • 50 $0.2145
  • 100 $0.1850
  • 500 $0.1719
  • 2,500 $0.1641
$0.1641 / $0.2932 Buy Now
LCSC X2 275V PluginP15mm Safety Capacitors ROHS 125
  • 1 $0.3054
  • 10 $0.2480
  • 30 $0.2234
  • 100 $0.1927
  • 350 $0.1791
  • 1,050 $0.1709
$0.1709 / $0.3054 Buy Now

CAD Models for R46KI347050M1K by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R46KI347050M1K by KEMET Corporation

R46KI347050M1K
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Factory Lead Time
21 Weeks
Samacsys Manufacturer
KEMET
Additional Feature
SAFETY CLASS X2
Capacitance
0.47 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
19 mm
JESD-609 Code
e3
Length
18 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
275 V
Rated (DC) Voltage (URdc)
560 V
Reference Standard
CQC; CUL; ENEC; UL
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
15 mm
Terminal Shape
WIRE
Width
11 mm
Want to compare parts?
  1. R46KI347050M1K
    KEMET Corporation
    Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, 7143, RADIAL LEADED
    VS

Alternate Parts for R46KI347050M1K

This table gives cross-reference parts and alternative options found for R46KI347050M1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R46KI347050M1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R46KI347000M1K Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, 7143, RADIAL LEADED KEMET Corporation R46KI347050M1K vs R46KI347000M1K

Related Parts for R46KI347050M1K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R46KI347050M1K by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R46KI347050M1K by KEMET Corporation

Select Manufacturer
Which Manufacturer of R46KI347050M1K would you like to use for your alert(s)?
  • Please alert me when R46KI347050M1K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R46KI347050M1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R46KI347050M1K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R46KI347050M1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R46KI347050M1K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R46KI347050M1K by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: