-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, 7124, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y5203
|
Newark | Cap, Sup, X2, Pp, 275Vac, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.33µf, Capacitance Tolerance:± 20%, Suppression Class:X2, Capacitor Mounting:Through Hole, Voltage Rating Y:- Rohs Compliant: Yes |Kemet R46KI333040P2M RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1548 |
|
$0.5490 / $0.9850 | Buy Now |
DISTI #
399-12699-ND
|
DigiKey | CAP FILM 0.33UF 20% 560VDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
705 In Stock |
|
$0.3854 / $0.8300 | Buy Now |
DISTI #
80-R46KI333040P2M
|
Mouser Electronics | Safety Capacitors .33uF 275VAC 20% X2 Rad RoHS: Compliant | 621 |
|
$0.4410 / $0.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
700 Partner Stock |
|
$0.4810 / $0.6582 | Buy Now |
DISTI #
R46KI333040P2M
|
TTI | Safety Capacitors .33uF 275VAC 20% X2 Rad RoHS: Compliant pbFree: Pb-Free Min Qty: 2100 Package Multiple: 700 Container: Bulk | Americas - 0 |
|
$0.3860 | Buy Now |
DISTI #
R46KI333040P2M
|
TME | Capacitor: polypropylene, X2, R46, 330nF, 18x6x17.5mm, THT, ±20% Min Qty: 1 | 150 |
|
$0.3230 / $0.8160 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1820 |
|
RFQ | |
DISTI #
R46KI333040P2M
|
Avnet Abacus | Safety Capacitor, 0.33 uF, 275 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R46KI333040P2M) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R46KI333040P2M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R46KI333040P2M
KEMET Corporation
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, 7124, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7124 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 17.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for R46KI333040P2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R46KI333040P2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R46KI3330JEP2M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KI333040P2M vs R46KI3330JEP2M |
R46KI333050P2M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, 7124, RADIAL LEADED | KEMET Corporation | R46KI333040P2M vs R46KI333050P2M |
46KI333051P2M | Film Capacitor, | KEMET Corporation | R46KI333040P2M vs 46KI333051P2M |
46KI333052P2M | Film Capacitor, | KEMET Corporation | R46KI333040P2M vs 46KI333052P2M |
R46KI3330DQP2M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, 7124, RADIAL LEADED | KEMET Corporation | R46KI333040P2M vs R46KI3330DQP2M |
46KI3330JHP2M | Film Capacitor, | KEMET Corporation | R46KI333040P2M vs 46KI3330JHP2M |
46KI3330CKP2M | Film Capacitor, | KEMET Corporation | R46KI333040P2M vs 46KI3330CKP2M |
46KI3330DQP2M | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.33uF, 7124, | KEMET Corporation | R46KI333040P2M vs 46KI3330DQP2M |
R46KI3330JHP2M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KI333040P2M vs R46KI3330JHP2M |
R46KI3330JMP2M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KI333040P2M vs R46KI3330JMP2M |