-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, 7124, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R46KI32205002M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R46KI32205002M
KEMET Corporation
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, 7124, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 17.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for R46KI32205002M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R46KI32205002M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
46KI32200002M | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.22uF, 7124, | KEMET Corporation | R46KI32205002M vs 46KI32200002M |
R46KI32200002M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, 7124, RADIAL LEADED | KEMET Corporation | R46KI32205002M vs R46KI32200002M |
46KI3220JE02M | Film Capacitor, | KEMET Corporation | R46KI32205002M vs 46KI3220JE02M |
R46KI3220JB02M | Film Capacitor, | KEMET Corporation | R46KI32205002M vs R46KI3220JB02M |
R46KI3220JE02M | Film Capacitor, | KEMET Corporation | R46KI32205002M vs R46KI3220JE02M |
46KI3220JH02M | Film Capacitor, | KEMET Corporation | R46KI32205002M vs 46KI3220JH02M |
46KI3220JM02M | Film Capacitor, | KEMET Corporation | R46KI32205002M vs 46KI3220JM02M |
46KI3220JA02M | Film Capacitor, | KEMET Corporation | R46KI32205002M vs 46KI3220JA02M |
R46KI3220DQ02M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, 7124, RADIAL LEADED | KEMET Corporation | R46KI32205002M vs R46KI3220DQ02M |
46KI3220DQ02M | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.22uF, 7124, | KEMET Corporation | R46KI32205002M vs 46KI3220DQ02M |