Part Details for R46KI3150JMP0M by KEMET Corporation
Overview of R46KI3150JMP0M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R46KI3150JMP0M
R46KI3150JMP0M CAD Models
R46KI3150JMP0M Part Data Attributes
|
R46KI3150JMP0M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R46KI3150JMP0M
KEMET Corporation
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for R46KI3150JMP0M
This table gives cross-reference parts and alternative options found for R46KI3150JMP0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R46KI3150JMP0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R46KI315052P0M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.15uF, Chassis Mount, 7120, RADIAL LEADED | KEMET Corporation | R46KI3150JMP0M vs R46KI315052P0M |
46KI3150JBP0M | Film Capacitor, | KEMET Corporation | R46KI3150JMP0M vs 46KI3150JBP0M |
46KI3150CKP0M | Film Capacitor, | KEMET Corporation | R46KI3150JMP0M vs 46KI3150CKP0M |
46KI315040P0M | Film Capacitor, | KEMET Corporation | R46KI3150JMP0M vs 46KI315040P0M |
R46KI315051P0M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | R46KI3150JMP0M vs R46KI315051P0M |
R46KI315050P0M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | R46KI3150JMP0M vs R46KI315050P0M |
R46KI3150JEP0M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KI3150JMP0M vs R46KI3150JEP0M |
46KI315050P0M | Film Capacitor, | KEMET Corporation | R46KI3150JMP0M vs 46KI315050P0M |
46KI3150JEP0M | Film Capacitor, | KEMET Corporation | R46KI3150JMP0M vs 46KI3150JEP0M |
46KI3150JMP0M | Film Capacitor, | KEMET Corporation | R46KI3150JMP0M vs 46KI3150JMP0M |