-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 7120, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X3237
|
Newark | Film Capacitor, R46 Series, 0.1 F, 10%, Pp (Polypropylene), 275 Vac Rohs Compliant: Yes |Kemet R46KI310000M1K RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 7457 |
|
$0.1330 / $0.2230 | Buy Now |
DISTI #
399-R46KI310000M1K-ND
|
DigiKey | CAP FILM 0.1UF 10% 560VDC RADIAL Min Qty: 1 Lead time: 43 Weeks Container: Bulk |
4907 In Stock |
|
$0.1131 / $0.3700 | Buy Now |
DISTI #
R46KI310000M1K
|
Avnet Americas | Safety Capacitor, 0.1 uF, 310 V, ? 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: R46KI310000M1K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1023 / $0.1072 | Buy Now |
DISTI #
46KI310000M1K
|
Avnet Americas | Safety Capacitor, 0.1 uF, 310 V, ? 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: 46KI310000M1K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-R46KI310000M1K
|
Mouser Electronics | Safety Capacitors 275vac 0.1uF 10% RoHS: Compliant | 9 |
|
$0.1130 / $0.3500 | Buy Now |
DISTI #
70037839
|
RS | Capacitor, Film, Cap .1uF, Tol 10%, Suppression, Vol-Rtg 275V | KEMET R46KI310000M1K RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2910 / $0.3420 | RFQ |
|
Onlinecomponents.com | Cap Film Suppression X2 0.1uF 560VDC/275VAC PP 10% (18 X 5 X 11mm) Radial 15mm 110 °C Bulk RoHS: Compliant |
32373 Partner Stock |
|
$0.1227 / $0.1343 | Buy Now |
|
Bristol Electronics | 2071 |
|
RFQ | ||
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 275VAC, 0.1UF, THROUGH HOLE MOUNT | 29 |
|
$0.1500 / $0.1800 | Buy Now |
DISTI #
R46KI310000M1K
|
TTI | Safety Capacitors 275vac 0.1uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 18500 In Stock |
|
$0.1150 / $0.1290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R46KI310000M1K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R46KI310000M1K
KEMET Corporation
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 7120, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for R46KI310000M1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R46KI310000M1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R46KI3100CKM1K | KEMET Corporation | $0.1213 | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 7120, RADIAL LEADED | R46KI310000M1K vs R46KI3100CKM1K |
R46KI310040M1K | KEMET Corporation | $0.1645 | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 7120, RADIAL LEADED | R46KI310000M1K vs R46KI310040M1K |
46KI3100JBM1K | KEMET Corporation | $0.2823 | Film Capacitor, | R46KI310000M1K vs 46KI3100JBM1K |
R46KI3100JBM1K | KEMET Corporation | $0.1460 | Film Capacitor | R46KI310000M1K vs R46KI3100JBM1K |
46KI3100JMM1K | KEMET Corporation | Check for Price | Film Capacitor, | R46KI310000M1K vs 46KI3100JMM1K |
46KI310000M1K | KEMET Corporation | $0.2369 | Film Capacitor, Polypropylene, 560V, 0.1uF, 7120 | R46KI310000M1K vs 46KI310000M1K |
R46KI310050M1K | KEMET Corporation | $0.1201 | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 7120, RADIAL LEADED | R46KI310000M1K vs R46KI310050M1K |
R46KI3100DQM1K | KEMET Corporation | $0.2046 | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 7120, RADIAL LEADED | R46KI310000M1K vs R46KI3100DQM1K |
46KI3100CKM1K | KEMET Corporation | Check for Price | Film Capacitor, | R46KI310000M1K vs 46KI3100CKM1K |
46KI3100JHM1K | KEMET Corporation | Check for Price | Film Capacitor, | R46KI310000M1K vs 46KI3100JHM1K |