-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-R46KF3150JBP0M-ND
|
DigiKey | CAP FILM SAFETY/EMI SUPP RAD Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
R46KF3150JBP0M
|
Avnet Abacus | Safety Capacitor, 0.15 uF, 275 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R46KF3150JBP0M) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R46KF3150JBP0M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R46KF3150JBP0M
KEMET Corporation
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for R46KF3150JBP0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R46KF3150JBP0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
46KF3150JHP0M | Film Capacitor, | KEMET Corporation | R46KF3150JBP0M vs 46KF3150JHP0M |
46KF3150CKP0M | Film Capacitor, | KEMET Corporation | R46KF3150JBP0M vs 46KF3150CKP0M |
R46KF315052P0M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.15uF, Chassis Mount, 5124, RADIAL LEADED | KEMET Corporation | R46KF3150JBP0M vs R46KF315052P0M |
46KF3150JAP0M | Film Capacitor, | KEMET Corporation | R46KF3150JBP0M vs 46KF3150JAP0M |
46KF315050P0M | Film Capacitor, | KEMET Corporation | R46KF3150JBP0M vs 46KF315050P0M |
R46KF315051P0M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, 5124, RADIAL LEADED | KEMET Corporation | R46KF3150JBP0M vs R46KF315051P0M |
46KF315051P0M | Film Capacitor, | KEMET Corporation | R46KF3150JBP0M vs 46KF315051P0M |
46KF3150JMP0M | Film Capacitor, | KEMET Corporation | R46KF3150JBP0M vs 46KF3150JMP0M |
46KF3150JEP0M | Film Capacitor, | KEMET Corporation | R46KF3150JBP0M vs 46KF3150JEP0M |
46KF315000P0M | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.15uF, 5124, | KEMET Corporation | R46KF3150JBP0M vs 46KF315000P0M |