-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC9978
|
Newark | 0,033 275V |Kemet R46KF2330JEM1K RoHS: Not Compliant Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1670 / $0.1820 | Buy Now |
DISTI #
399-R46KF2330JEM1K-ND
|
DigiKey | CAP FILM SAFETY/EMI SUPP RAD Min Qty: 1300 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2083 | Buy Now |
DISTI #
R46KF2330JEM1K
|
Avnet Abacus | Safety Capacitor, 0.033 uF, 275 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R46KF2330JEM1K) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R46KF2330JEM1K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R46KF2330JEM1K
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for R46KF2330JEM1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R46KF2330JEM1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
46KF2330JMM1K | Film Capacitor, | KEMET Corporation | R46KF2330JEM1K vs 46KF2330JMM1K |
R46KF2330DQM1K | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, 5120, RADIAL LEADED | KEMET Corporation | R46KF2330JEM1K vs R46KF2330DQM1K |
R46KF2330JBM1K | Film Capacitor, | KEMET Corporation | R46KF2330JEM1K vs R46KF2330JBM1K |
46KF233000M1K | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.033uF, 5120, | KEMET Corporation | R46KF2330JEM1K vs 46KF233000M1K |
R46KF2330JHM1K | Film Capacitor, | KEMET Corporation | R46KF2330JEM1K vs R46KF2330JHM1K |
46KF2330JAM1K | Film Capacitor, | KEMET Corporation | R46KF2330JEM1K vs 46KF2330JAM1K |
46KF233040M1K | Film Capacitor, | KEMET Corporation | R46KF2330JEM1K vs 46KF233040M1K |
R46KF2330JAM1K | Film Capacitor, | KEMET Corporation | R46KF2330JEM1K vs R46KF2330JAM1K |
46KF2330CKM1K | Film Capacitor, | KEMET Corporation | R46KF2330JEM1K vs 46KF2330CKM1K |
R46KF233000M1K | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, 5120, RADIAL LEADED | KEMET Corporation | R46KF2330JEM1K vs R46KF233000M1K |