Part Details for R46KF210045N0M by KEMET Corporation
Overview of R46KF210045N0M by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R46KF210045N0M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC9895
|
Newark | 0,01 U 275V |Kemet R46KF210045N0M RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1700 / $0.1860 | Buy Now |
DISTI #
80-R46KF210045N0M
|
Mouser Electronics | Safety Capacitors 275volts 0.01uF 20% RoHS: Compliant | 0 |
|
$0.1690 / $0.7200 | Order Now |
DISTI #
R46KF210045N0M
|
Avnet Abacus | Safety Capacitor, 0.01 uF, 275 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R46KF210045N0M) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R46KF210045N0M
R46KF210045N0M CAD Models
R46KF210045N0M Part Data Attributes
|
R46KF210045N0M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R46KF210045N0M
KEMET Corporation
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for R46KF210045N0M
This table gives cross-reference parts and alternative options found for R46KF210045N0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R46KF210045N0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R46103M275AF | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KF210045N0M vs R46103M275AF |
R46.MF.2100.55.M1.M | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount | KEMET Corporation | R46KF210045N0M vs R46.MF.2100.55.M1.M |
R46KI2100JP01M | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KF210045N0M vs R46KI2100JP01M |
R46.MF.2100.CK.M1.M | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount | KEMET Corporation | R46KF210045N0M vs R46.MF.2100.CK.M1.M |
R46KI21005101M103 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KF210045N0M vs R46KI21005101M103 |
R46KF2100CKM1M | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KF210045N0M vs R46KF2100CKM1M |
R46.MF.2100.51.M1.M | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount | KEMET Corporation | R46KF210045N0M vs R46.MF.2100.51.M1.M |
R46KF210000M1M103 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KF210045N0M vs R46KF210000M1M103 |
R46.MI.2100.JP.01.M | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount | KEMET Corporation | R46KF210045N0M vs R46.MI.2100.JP.01.M |
R46103M275BIL | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KF210045N0M vs R46103M275BIL |