R463R447050M1K
Description: Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED

Overview of R463R447050M1K by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Electronic Manufacturing

Price & Stock for R463R447050M1K by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 91AC2560
Newark 4.7 F/ 300Vv |Kemet R463R447050M1K RoHS: Not Compliant Min Qty: 112 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $2.5500
  • 500 $2.3200
  • 1,000 $2.0500
  • 2,500 $1.9100
$1.9100 / $2.5500 Buy Now
DISTI # 399-12805-ND
DigiKey CAP FILM 4.7UF 10% 630VDC RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Tray 105
In Stock
  • 1 $3.1500
  • 10 $2.4210
  • 40 $2.1867
  • 112 $1.8817
  • 448 $1.7908
$1.7908 / $3.1500 Buy Now
DISTI # R463R447050M1K
Avnet Americas Safety Capacitor, 4.7 uF, 310 VAC, ± 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Trays (Alt: R463R447050M1K) RoHS: Compliant Min Qty: 336 Package Multiple: 112 Lead time: 21 Weeks, 0 Days Container: Tray 0
  • 336 $1.5572
$1.5572 Buy Now
DISTI # 80-R463R447050M1K
Mouser Electronics Safety Capacitors 4.7uF 310VAC 10% X2 Rad RoHS: Compliant 0
  • 1 $3.1500
  • 10 $2.1900
  • 112 $1.8000
$1.8000 / $3.1500 Order Now
Onlinecomponents.com Cap Film Suppression X2 4.7uF 310VAC PP 10% (32 X 22 X 37mm) Radial Wound 27.5mm 110°C Bulk RoHS: Compliant 44 Partner Stock
  • 20 $3.6900
  • 150 $3.1100
  • 250 $2.9300
  • 336 $2.6100
$2.6100 / $3.6900 Buy Now
DISTI # 29569941
Verical Cap Film Suppression X2 4.7uF 630VDC/310VAC PP 10% (32 X 22 X 37mm) Radial Wound 27.5mm 110°C Bulk RoHS: Compliant Min Qty: 18 Package Multiple: 1 Americas - 44
  • 18 $3.5800
$3.5800 Buy Now
Bristol Electronics   Min Qty: 2 224
  • 2 $2.8000
  • 10 $1.8200
  • 29 $1.4000
  • 91 $1.3068
  • 193 $1.2132
$1.2132 / $2.8000 Buy Now
Quest Components   179
  • 1 $3.7500
  • 11 $1.8750
  • 108 $1.7500
$1.7500 / $3.7500 Buy Now
DISTI # R463R447050M1K
TME Capacitor: polypropylene, X2, R46 310V, 4.7uF, 32x22x37mm, THT Min Qty: 1 0
  • 1 $3.0600
  • 10 $2.3700
  • 40 $2.1000
  • 112 $1.8900
$1.8900 / $3.0600 RFQ
DISTI # R463R447050M1K
Avnet Abacus Safety Capacitor, 4.7 uF, 310 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R463R447050M1K) RoHS: Compliant Min Qty: 336 Package Multiple: 112 Lead time: 25 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for R463R447050M1K by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R463R447050M1K by KEMET Corporation

R463R447050M1K
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Factory Lead Time
21 Weeks
Samacsys Manufacturer
KEMET
Additional Feature
SAFETY CLASS X2
Capacitance
4.7 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
37 mm
JESD-609 Code
e3
Length
32 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
TRAY
Positive Tolerance
10%
Rated (AC) Voltage (URac)
310 V
Rated (DC) Voltage (URdc)
630 V
Reference Standard
CQC; CUL; ENEC; UL
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
27.5 mm
Terminal Shape
WIRE
Width
22 mm
Want to compare parts?
  1. R463R447050M1K
    KEMET Corporation
    Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for R463R447050M1K

This table gives cross-reference parts and alternative options found for R463R447050M1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R463R447050M1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EFX2S30K475D132LH Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED Eaton Corporation R463R447050M1K vs EFX2S30K475D132LH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R463R447050M1K by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R463R447050M1K by KEMET Corporation

  • Please alert me when R463R447050M1K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R463R447050M1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R463R447050M1K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R463R447050M1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R463R447050M1K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R463R447050M1K by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: