Part Details for R463R410051M1J by KEMET Corporation
Overview of R463R410051M1J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R463R410051M1J
R463R410051M1J CAD Models
R463R410051M1J Part Data Attributes
|
R463R410051M1J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R463R410051M1J
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE (V): 300 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 20 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | IEC60384-14 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
Alternate Parts for R463R410051M1J
This table gives cross-reference parts and alternative options found for R463R410051M1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R463R410051M1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71PR4100JB00J | Film Capacitor, | KEMET Corporation | R463R410051M1J vs 71PR4100JB00J |
R71PR4100AA00J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463R410051M1J vs R71PR4100AA00J |
R463R410040M1J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463R410051M1J vs R463R410040M1J |
R71PR41005000J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1uF, | KEMET Corporation | R463R410051M1J vs R71PR41005000J |
R71PR4100JH00J | Film Capacitor, | KEMET Corporation | R463R410051M1J vs R71PR4100JH00J |
71PR4100JE00J | Film Capacitor, | KEMET Corporation | R463R410051M1J vs 71PR4100JE00J |
71PR41005000J | Film Capacitor, Polypropylene, 630V, 1uF | KEMET Corporation | R463R410051M1J vs 71PR41005000J |
71PR4100AA00J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463R410051M1J vs 71PR4100AA00J |
R71PR4100JB00J | Film Capacitor, | KEMET Corporation | R463R410051M1J vs R71PR4100JB00J |
71PR4100JH00J | Film Capacitor, | KEMET Corporation | R463R410051M1J vs 71PR4100JH00J |