Part Details for R463R410040M1JS by KEMET Corporation
Overview of R463R410040M1JS by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Part Details for R463R410040M1JS
R463R410040M1JS CAD Models
R463R410040M1JS Part Data Attributes
|
R463R410040M1JS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R463R410040M1JS
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 22 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |
Alternate Parts for R463R410040M1JS
This table gives cross-reference parts and alternative options found for R463R410040M1JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R463R410040M1JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R463R410000M1JN | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1uF, | KEMET Corporation | R463R410040M1JS vs R463R410000M1JN |
R463R410000M1JT | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1uF, | KEMET Corporation | R463R410040M1JS vs R463R410000M1JT |
R463R410040M1JL | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1uF, | KEMET Corporation | R463R410040M1JS vs R463R410040M1JL |
46KR410040M1JT | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | R463R410040M1JS vs 46KR410040M1JT |
46KR4100CKM1JT | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | R463R410040M1JS vs 46KR4100CKM1JT |
46KR410050M1JL | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | R463R410040M1JS vs 46KR410050M1JL |
R463R410050M1JG | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1uF, | KEMET Corporation | R463R410040M1JS vs R463R410050M1JG |
R463R410052M1JE | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1uF, | KEMET Corporation | R463R410040M1JS vs R463R410052M1JE |
R463R410050M1JF | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1uF, | KEMET Corporation | R463R410040M1JS vs R463R410050M1JF |
R463R410040M1JT | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1uF, | KEMET Corporation | R463R410040M1JS vs R463R410040M1JT |