-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC2496
|
Newark | 3600Uf 310V |Kemet R463R3680JHM1K RoHS: Not Compliant Min Qty: 816 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5050 / $0.6370 | Buy Now |
DISTI #
399-R463R3680JHM1K-ND
|
DigiKey | CAP FILM SAFETY/EMI SUPP RAD Min Qty: 2448 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.5057 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R463R3680JHM1K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R463R3680JHM1K
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 17 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for R463R3680JHM1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R463R3680JHM1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
463R3680JMM1K | Film Capacitor | KEMET Corporation | R463R3680JHM1K vs 463R3680JMM1K |
R71PR36804000K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463R3680JHM1K vs R71PR36804000K |
R463R368050M1K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463R3680JHM1K vs R463R368050M1K |
R463R368051M1K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463R3680JHM1K vs R463R368051M1K |
71PR36805000K | Film Capacitor, Polypropylene, 630V, 0.68uF | KEMET Corporation | R463R3680JHM1K vs 71PR36805000K |
R463R368052M1K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.68uF, Chassis Mount, RADIAL LEADED | KEMET Corporation | R463R3680JHM1K vs R463R368052M1K |
R463R368040M1K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463R3680JHM1K vs R463R368040M1K |
R463R3680JAM1K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463R3680JHM1K vs R463R3680JAM1K |
71PR36804000K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463R3680JHM1K vs 71PR36804000K |
71PR3680JH00K | Film Capacitor, | KEMET Corporation | R463R3680JHM1K vs 71PR3680JH00K |