Part Details for R463N368040M2J by KEMET Corporation
Overview of R463N368040M2J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R463N368040M2J
R463N368040M2J CAD Models
R463N368040M2J Part Data Attributes
|
R463N368040M2J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R463N368040M2J
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE (V): 300 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18.5 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | IEC60384-14 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |
Alternate Parts for R463N368040M2J
This table gives cross-reference parts and alternative options found for R463N368040M2J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R463N368040M2J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R71PN3680CK30J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.68uF, | KEMET Corporation | R463N368040M2J vs R71PN3680CK30J |
71PN3680AA30J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463N368040M2J vs 71PN3680AA30J |
71PN3680JM30J | Film Capacitor, | KEMET Corporation | R463N368040M2J vs 71PN3680JM30J |
R71PN3680AA30J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463N368040M2J vs R71PN3680AA30J |
R71PN3680JE30J | Film Capacitor, | KEMET Corporation | R463N368040M2J vs R71PN3680JE30J |
71PN3680DQ30J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463N368040M2J vs 71PN3680DQ30J |
R71PN3680JB30J | Film Capacitor, | KEMET Corporation | R463N368040M2J vs R71PN3680JB30J |
R463N368051M2J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463N368040M2J vs R463N368051M2J |
R71PN36804030J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463N368040M2J vs R71PN36804030J |
71PN3680JB30J | Film Capacitor, | KEMET Corporation | R463N368040M2J vs 71PN3680JB30J |