Part Details for R463N322000M1J by KEMET Corporation
Overview of R463N322000M1J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R463N322000M1J
R463N322000M1J CAD Models
R463N322000M1J Part Data Attributes
|
R463N322000M1J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R463N322000M1J
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE (V): 300 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | IEC60384-14 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for R463N322000M1J
This table gives cross-reference parts and alternative options found for R463N322000M1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R463N322000M1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R71PN3220AA00J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463N322000M1J vs R71PN3220AA00J |
71PN3220DQ00J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463N322000M1J vs 71PN3220DQ00J |
71PN3220BB00J | CAPACITOR, METALLIZED FILM | KEMET Corporation | R463N322000M1J vs 71PN3220BB00J |
R463N322050M1J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463N322000M1J vs R463N322050M1J |
R71PN32204000J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463N322000M1J vs R71PN32204000J |
R71PN3220JH00J | Film Capacitor, | KEMET Corporation | R463N322000M1J vs R71PN3220JH00J |
71PN3220JH00J | Film Capacitor, | KEMET Corporation | R463N322000M1J vs 71PN3220JH00J |
71PN3220CK00J | Film Capacitor, Polypropylene, 630V, 0.22uF | KEMET Corporation | R463N322000M1J vs 71PN3220CK00J |
71PN3220JM00J | Film Capacitor, | KEMET Corporation | R463N322000M1J vs 71PN3220JM00J |
R71PN3220JE00J | Film Capacitor, | KEMET Corporation | R463N322000M1J vs R71PN3220JE00J |