R463I333000N0M
KEMET Corporation
Description: Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, 7133, RADIAL LEADED

Overview of R463I333000N0M by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Electronic Manufacturing

Price & Stock for R463I333000N0M by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 43Y2708
Newark 0,33 U 310V Rohs Compliant: Yes |Kemet R463I333000N0M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 547
  • 1 $0.0630
  • 10 $0.0630
  • 25 $0.0630
  • 50 $0.0630
  • 100 $0.0630
  • 500 $0.0630
  • 1,000 $0.0630
  • 2,500 $0.0630
$0.0630 Buy Now
DISTI # 399-5895-ND
DigiKey CAP FILM 0.33UF 20% 630VDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk 4452
In Stock
  • 1 $0.7900
  • 10 $0.5510
  • 100 $0.3777
  • 1,000 $0.2650
  • 5,000 $0.2319
  • 10,000 $0.2236
$0.2236 / $0.7900 Buy Now
DISTI # R463I333000N0M
Avnet Americas Safety Capacitor, 0.33 uF, 310 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: R463I333000N0M) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Bulk 0
  • 5,000 $0.1906
$0.1906 Buy Now
DISTI # 43Y2708
Avnet Americas Safety Capacitor, 0.33 uF, 310 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: 43Y2708) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Bulk 0
RFQ
DISTI # 80-R463I333000N0M
Mouser Electronics Safety Capacitors 0.33uF 20% RoHS: Compliant 4792
  • 1 $0.6400
  • 10 $0.4840
  • 100 $0.3730
  • 500 $0.3150
  • 1,000 $0.2640
  • 2,000 $0.2310
  • 10,000 $0.2230
  • 25,000 $0.2150
$0.2150 / $0.6400 Buy Now
DISTI # R463I333000N0M
TTI Safety Capacitors 0.33uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 1000 Container: Bulk Americas - 0
  • 5,000 $0.2290
  • 10,000 $0.2180
$0.2180 / $0.2290 Buy Now
DISTI # R463I333000N0M
TME Capacitor: polypropylene, X2, R46 310V, 330nF, 18x8.5x14.5mm, THT Min Qty: 1000 0
  • 1,000 $0.2030
$0.2030 RFQ
DISTI # R463I333000N0M
Avnet Abacus Safety Capacitor, 0.33 uF, 310 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R463I333000N0M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Abacus - 3000
Buy Now

CAD Models for R463I333000N0M by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R463I333000N0M by KEMET Corporation

R463I333000N0M
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Factory Lead Time
21 Weeks, 3 Days
Samacsys Manufacturer
KEMET
Additional Feature
SAFETY CLASS: X2
Capacitance
0.33 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
14.5 mm
JESD-609 Code
e3
Length
18 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
20%
Rated (AC) Voltage (URac)
310 V
Reference Standard
CQC; CUL; ENEC; UL
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
15 mm
Terminal Shape
WIRE
Width
8.5 mm
Want to compare parts?
  1. R463I333000N0M
    KEMET Corporation
    Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, 7133, RADIAL LEADED
    VS

Alternate Parts for R463I333000N0M

This table gives cross-reference parts and alternative options found for R463I333000N0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R463I333000N0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R463I3330DQN0M Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, 7133, RADIAL LEADED KEMET Corporation R463I333000N0M vs R463I3330DQN0M

Related Parts for R463I333000N0M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R463I333000N0M by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R463I333000N0M by KEMET Corporation

Select Manufacturer
Which Manufacturer of R463I333000N0M would you like to use for your alert(s)?
  • Please alert me when R463I333000N0M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R463I333000N0M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R463I333000N0M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R463I333000N0M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R463I333000N0M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R463I333000N0M by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: