Datasheets
R463I3220JB02M by: KEMET Corporation

Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED

Part Details for R463I3220JB02M by KEMET Corporation

Overview of R463I3220JB02M by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Electronic Manufacturing

Price & Stock for R463I3220JB02M

Part # Distributor Description Stock Price Buy
DISTI # R463I3220JB02M
Avnet Abacus Safety Capacitor, 0.22 uF, 310 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R463I3220JB02M) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for R463I3220JB02M

R463I3220JB02M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

R463I3220JB02M Part Data Attributes

R463I3220JB02M KEMET Corporation
Buy Now Datasheet
Compare Parts:
R463I3220JB02M KEMET Corporation Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Additional Feature SAFETY CLASS X2
Capacitance 0.22 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Height 17.5 mm
JESD-609 Code e3
Length 18 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 110 °C
Operating Temperature-Min -40 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method BULK
Positive Tolerance 20%
Rated (AC) Voltage (URac) 310 V
Rated (DC) Voltage (URdc) 630 V
Reference Standard CQC; CUL; ENEC; UL
Surface Mount NO
Terminal Finish TIN
Terminal Pitch 15 mm
Terminal Shape WIRE
Width 6 mm

Alternate Parts for R463I3220JB02M

This table gives cross-reference parts and alternative options found for R463I3220JB02M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R463I3220JB02M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
463I3220JH02M Film Capacitor KEMET Corporation R463I3220JB02M vs 463I3220JH02M
R463I3220CK02M Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, 7124, RADIAL LEADED KEMET Corporation R463I3220JB02M vs R463I3220CK02M
R71PI3220JE10M Film Capacitor, KEMET Corporation R463I3220JB02M vs R71PI3220JE10M
R71PI32205010M Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, 7124, RADIAL LEADED KEMET Corporation R463I3220JB02M vs R71PI32205010M
463I3220JA02M Film Capacitor KEMET Corporation R463I3220JB02M vs 463I3220JA02M
463I3220JB02M Film Capacitor KEMET Corporation R463I3220JB02M vs 463I3220JB02M
71PI3220DQ10M Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, 7124, RADIAL LEADED KEMET Corporation R463I3220JB02M vs 71PI3220DQ10M
71PI32204010M Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, 7124, RADIAL LEADED KEMET Corporation R463I3220JB02M vs 71PI32204010M
R71PI3220CK10M Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, 7124, RADIAL LEADED KEMET Corporation R463I3220JB02M vs R71PI3220CK10M
R463I3220JE02M Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R463I3220JB02M vs R463I3220JE02M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R463I3220JB02M by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R463I3220JB02M by KEMET Corporation

Select Manufacturer
Which Manufacturer of R463I3220JB02M would you like to use for your alert(s)?
  • Please alert me when R463I3220JB02M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R463I3220JB02M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R463I3220JB02M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R463I3220JB02M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R463I3220JB02M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R463I3220JB02M by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: