Part Details for R463I3150CKM2J by KEMET Corporation
Overview of R463I3150CKM2J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R463I3150CKM2J
R463I3150CKM2J CAD Models
R463I3150CKM2J Part Data Attributes
|
R463I3150CKM2J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R463I3150CKM2J
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, 7124, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7124 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE (V): 300 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | IEC60384-14 | |
Size Code | 7124 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for R463I3150CKM2J
This table gives cross-reference parts and alternative options found for R463I3150CKM2J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R463I3150CKM2J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R463I315000M2J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, 7124, RADIAL LEADED | KEMET Corporation | R463I3150CKM2J vs R463I315000M2J |
R463I315051M2J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, 7124, RADIAL LEADED | KEMET Corporation | R463I3150CKM2J vs R463I315051M2J |
R463I315052M2J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.15uF, Chassis Mount, 7124, RADIAL LEADED | KEMET Corporation | R463I3150CKM2J vs R463I315052M2J |
R71PI3150BB30J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.15uF, 7124, | KEMET Corporation | R463I3150CKM2J vs R71PI3150BB30J |
71PI3150BB30J | CAPACITOR, METALLIZED FILM | KEMET Corporation | R463I3150CKM2J vs 71PI3150BB30J |
R463I3150DQM2J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, 7124, RADIAL LEADED | KEMET Corporation | R463I3150CKM2J vs R463I3150DQM2J |