-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 7120, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X9153
|
Newark | Cap, Sup, X2, Pp, 300Vac, Radial, Dielectric Type:Metallized Pp, Capacitor Case Style:Radial Box - 2 Pin, Capacitance:0.1µf, Capacitance Tolerance:± 10%, Suppression Class:X2, Capacitor Mounting:Through Hole, Voltage Rating X:310Vac Rohs Compliant: Yes |Kemet R463I310050M1K RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2020 / $0.3530 | Buy Now |
DISTI #
399-12679-ND
|
DigiKey | CAP FILM 0.1UF 10% 630VDC RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
27 In Stock |
|
$0.1729 / $0.7100 | Buy Now |
DISTI #
80-R463I310050M1K
|
Mouser Electronics | Safety Capacitors .1uF 310VAC 10% X2 Rad RoHS: Compliant | 1384 |
|
$0.1680 / $0.7000 | Buy Now |
DISTI #
77580117
|
Verical | Cap Film Suppression X2 0.1uF 630VDC/310VAC PP 10%( 18 X 5 X 11mm) Radial Wound 15mm 110°C Bulk RoHS: Compliant Min Qty: 221 Package Multiple: 1 | Americas - 1500 |
|
$0.1666 / $0.3178 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
DISTI #
R463I310050M1K
|
TTI | Safety Capacitors .1uF 310VAC 10% X2 Rad RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.1460 / $0.1490 | Buy Now |
DISTI #
R463I310050M1K
|
TME | Capacitor: polypropylene, X2, R46 310V, 100nF, 18x5x11mm, THT, ±10% Min Qty: 1 | 1500 |
|
$0.1400 / $0.6700 | Buy Now |
DISTI #
R463I310050M1K
|
Avnet Abacus | Safety Capacitor, 0.1 uF, 310 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R463I310050M1K) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 20 |
|
$0.3500 / $0.5400 | Buy Now |
|
LCSC | 100nF 10% X2 310V PluginP15mm Safety Capacitors ROHS | 95 |
|
$0.1280 / $0.2197 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R463I310050M1K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R463I310050M1K
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 7120, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for R463I310050M1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R463I310050M1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R533I310050P0K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463I310050M1K vs R533I310050P0K |
R463I3100JMM1K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463I310050M1K vs R463I3100JMM1K |
F863BC104K310R | Film Capacitor, | KEMET Corporation | R463I310050M1K vs F863BC104K310R |
463I3100JBM1K | Film Capacitor | KEMET Corporation | R463I310050M1K vs 463I3100JBM1K |
463I3100JAM1K | Film Capacitor | KEMET Corporation | R463I310050M1K vs 463I3100JAM1K |
463I3100CKM1K | Film Capacitor | KEMET Corporation | R463I310050M1K vs 463I3100CKM1K |
71PI3100GY30K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | R463I310050M1K vs 71PI3100GY30K |
R71PI3100CK30K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | R463I310050M1K vs R71PI3100CK30K |
R463I310040M1K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | R463I310050M1K vs R463I310040M1K |
R523I3100JAP0K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463I310050M1K vs R523I3100JAP0K |