R46.KN.3680.00.M2.K
Description: Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED

Overview of R46.KN.3680.00.M2.K by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
LT3680IMSE#TRPBF Analog Devices 36V, 3.5A, 2.4MHz Buck Sw Reg
LT3680EDD#PBF Analog Devices 36V, 3.5A, 2.4MHz Buck Sw Reg
LT3680IDD#TRPBF Analog Devices 36V, 3.5A, 2.4MHz Buck Sw Reg

CAD Models for R46.KN.3680.00.M2.K by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R46.KN.3680.00.M2.K by KEMET Corporation

R46.KN.3680.00.M2.K
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.68 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
275 V
Reference Standard
IEC60384-14
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. R46.KN.3680.00.M2.K
    KEMET Corporation
    Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for R46.KN.3680.00.M2.K

This table gives cross-reference parts and alternative options found for R46.KN.3680.00.M2.K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R46.KN.3680.00.M2.K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R46684K275BNL Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R46.KN.3680.00.M2.K vs R46684K275BNL
R46.KN.3680.55.M2.K Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation R46.KN.3680.00.M2.K vs R46.KN.3680.55.M2.K
R46KR3680JP01K Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R46.KN.3680.00.M2.K vs R46KR3680JP01K
R46.KN.3680.00.M1.K Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R46.KN.3680.00.M2.K vs R46.KN.3680.00.M1.K
R46KR3680JYM1K Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation R46.KN.3680.00.M2.K vs R46KR3680JYM1K
R46684K275BRV Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R46.KN.3680.00.M2.K vs R46684K275BRV
R46KN368052M1K Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R46.KN.3680.00.M2.K vs R46KN368052M1K
R46KR36800001K684 Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R46.KN.3680.00.M2.K vs R46KR36800001K684
R46.KR.3680.50.01.K Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R46.KN.3680.00.M2.K vs R46.KR.3680.50.01.K
R46684K275BRL Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R46.KN.3680.00.M2.K vs R46684K275BRL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R46.KN.3680.00.M2.K by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R46.KN.3680.00.M2.K by KEMET Corporation

Select Manufacturer
Which Manufacturer of R46.KN.3680.00.M2.K would you like to use for your alert(s)?
  • Please alert me when R46.KN.3680.00.M2.K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R46.KN.3680.00.M2.K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R46.KN.3680.00.M2.K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R46.KN.3680.00.M2.K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R46.KN.3680.00.M2.K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R46.KN.3680.00.M2.K by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: