There are no models available for this part yet.
Overview of R451.250L by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT4250LCS8#PBF | Analog Devices | Neg 48V Hot Swap Cntr | |
LT4250LCS8#TRPBF | Analog Devices | Neg 48V Hot Swap Cntr | |
LT4250LIS8#TRPBF | Analog Devices | Neg 48V Hot Swap Cntr |
CAD Models for R451.250L by Littelfuse Inc
Part Data Attributes for R451.250L by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Blow Characteristic
|
VERY FAST
|
Body Breadth
|
2.69 mm
|
Body Height
|
2.69 mm
|
Body Length or Diameter
|
6.1 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
JESD-609 Code
|
e4
|
Joule Integral-Nom
|
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
TAPE AND REEL
|
Rated Current
|
0.25 A
|
Rated Voltage(AC)
|
125 V
|
Rated Voltage(DC)
|
125 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
YES
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for R451.250L
This table gives cross-reference parts and alternative options found for R451.250L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R451.250L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0448.250NR | Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | R451.250L vs 0448.250NR |
0451.250NRL | Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | R451.250L vs 0451.250NRL |
0451.250MRL | Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | R451.250L vs 0451.250MRL |
R451.250NRL | Electric Fuse, CHIP, ROHS, COMPLIANT | Littelfuse Inc | R451.250L vs R451.250NRL |
R451.250NR | Electric Fuse, CHIP | Littelfuse Inc | R451.250L vs R451.250NR |
0451.250MR | Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, | Littelfuse Inc | R451.250L vs 0451.250MR |
0451.250MRSN | Electric Fuse, Very Fast Blow, 0.25A, 50A (IR), NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | R451.250L vs 0451.250MRSN |
453.25 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 0.25A, 125VAC, 125VDC, 50A (IR), SURFACE MOUNT, LEAD FREE | Littelfuse Inc | R451.250L vs 453.25 |
0453.250NRL | Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | R451.250L vs 0453.250NRL |
Related Parts for R451.250L
-
R451.125LElectric Fuses
-
R5020813LSWARectifier Diodes
-
R5F5631ADDFBMicrocontrollers
-
R1224N332M-TR-FESwitching Regulator or Controllers
-
R2D-2409Power Supply Modules
-
R4E280-AD12-15Fans/Blowers
-
R3119N027E-TR-FEPower Management Circuits
-
R5BBLKGRNGF1Rocker Switches
-
QS3L384QMBus Driver/Transceivers