Part Details for R451.200NRL by Littelfuse Inc
Overview of R451.200NRL by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HXR45100-DNJ | Renesas Electronics Corporation | 56Gb/s and 112Gb/s Linear TIA Receiver | |
ZWIR4512AC2WA | Renesas Electronics Corporation | Secure Low-Power Wireless IPv6 Module | |
ZWIR4512AC2WI | Renesas Electronics Corporation | Secure Low-Power Wireless IPv6 Module |
Part Details for R451.200NRL
R451.200NRL CAD Models
R451.200NRL Part Data Attributes
|
R451.200NRL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
R451.200NRL
Littelfuse Inc
Electric Fuse, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for R451.200NRL
This table gives cross-reference parts and alternative options found for R451.200NRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R451.200NRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R451.200 | Electric Fuse, CHIP | Littelfuse Inc | R451.200NRL vs R451.200 |
R451.200L | Electric Fuse, CHIP, ROHS, COMPLIANT | Littelfuse Inc | R451.200NRL vs R451.200L |
0453.200NR | Electric Fuse, Very Fast Blow, 0.2A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, ROHS COMPLIANT | Littelfuse Inc | R451.200NRL vs 0453.200NR |
R451.200NR | Electric Fuse, CHIP | Littelfuse Inc | R451.200NRL vs R451.200NR |
0448.200 | Electric Fuse, Very Fast Blow, 0.2A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | R451.200NRL vs 0448.200 |
0451.200MR | Electric Fuse, Very Fast Blow, 0.2A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, | Littelfuse Inc | R451.200NRL vs 0451.200MR |
0451.200NRL | Electric Fuse, Very Fast Blow, 0.2A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | R451.200NRL vs 0451.200NRL |
0451.200NR | Electric Fuse, Very Fast Blow, 0.2A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, | Littelfuse Inc | R451.200NRL vs 0451.200NR |
0453.200MR | Electric Fuse, Very Fast Blow, 0.2A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, ROHS COMPLIANT | Littelfuse Inc | R451.200NRL vs 0453.200MR |
0451.200NRSN | Electric Fuse, Very Fast Blow, 0.2A, 50A (IR), NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | R451.200NRL vs 0451.200NRSN |