Part Details for R451.100MRL by Littelfuse Inc
Overview of R451.100MRL by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HXR45100-DNJ | Renesas Electronics Corporation | 56Gb/s and 112Gb/s Linear TIA Receiver | |
ZWIR4512AC2WA | Renesas Electronics Corporation | Secure Low-Power Wireless IPv6 Module | |
ZWIR4512AC2WI | Renesas Electronics Corporation | Secure Low-Power Wireless IPv6 Module |
Part Details for R451.100MRL
R451.100MRL CAD Models
R451.100MRL Part Data Attributes
|
R451.100MRL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
R451.100MRL
Littelfuse Inc
Electric Fuse, CHIP, ROHS, COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, ROHS, COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | PRE ARCING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT | |
Blow Characteristic | VERY FAST | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e4 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.1 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; PSE; UL | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |
Alternate Parts for R451.100MRL
This table gives cross-reference parts and alternative options found for R451.100MRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R451.100MRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R451.100L | Littelfuse Inc | Check for Price | Electric Fuse, CHIP, ROHS, COMPLIANT | R451.100MRL vs R451.100L |
R451.100MR | Littelfuse Inc | Check for Price | Electric Fuse, CHIP | R451.100MRL vs R451.100MR |
0451.100MR | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 0.1A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, | R451.100MRL vs 0451.100MR |