There are no models available for this part yet.
Overview of R420020110 by Radiall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for R420020110 by Radiall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2201-R420020110-ND
|
DigiKey | ATTENUATOR: 7-16 20DB 3GHZ 50W 5 Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$826.9000 | Buy Now | |
DISTI #
R420020110
|
Avnet Americas | Attenuator 3GHz 20dB - Bulk (Alt: R420020110) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$542.7520 / $1,016.3340 | Buy Now | |
DISTI #
501-R420020110
|
Mouser Electronics | Attenuators - Interconnects ATTENUATOR: 7-16 20DB 3GHZ 50W 50ohms | 0 |
|
$758.4000 / $826.8100 | Order Now | |
DISTI #
R420020110
|
Richardson RFPD | ATTENUATOR - FIXED COAXIAL RoHS: Not Compliant Min Qty: 1 | 0 |
|
$490.7300 / $714.7200 | Buy Now |
CAD Models for R420020110 by Radiall
Part Data Attributes for R420020110 by Radiall
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RADIALL S A
|
Reach Compliance Code
|
unknown
|
RF/Microwave Device Type
|
FIXED ATTENUATOR
|