-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC9827
|
Newark | 0.68Μf 300V |Kemet R413R36800000K RoHS: Not Compliant Min Qty: 256 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 / $2.3200 | Buy Now |
DISTI #
399-R413R36800000K-ND
|
DigiKey | CAP FILM 0.68UF 10% 1KVDC RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Tray |
256 In Stock |
|
$1.5044 / $4.2000 | Buy Now |
DISTI #
80-R413R36800000K
|
Mouser Electronics | Safety Capacitors 1000V 0.68uF 10% RoHS: Compliant | 435 |
|
$1.5000 / $3.7200 | Buy Now |
DISTI #
R413R36800000K
|
Avnet Abacus | Safety Capacitor, 0.68 uF, 300 VAC, 300 VAC, � 10%, X1 / Y2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R413R36800000K) RoHS: Compliant Min Qty: 768 Package Multiple: 256 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R413R36800000K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R413R36800000K
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 33 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | CQC, CUL, ENEC, UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 18 mm |
This table gives cross-reference parts and alternative options found for R413R36800000K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R413R36800000K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
413R36800000K | Film Capacitor | KEMET Corporation | R413R36800000K vs 413R36800000K |
R413R36804000K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413R36800000K vs R413R36804000K |
R413R36805000K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413R36800000K vs R413R36805000K |
413R36804000K | Film Capacitor | KEMET Corporation | R413R36800000K vs 413R36804000K |