Datasheets
R413N2680DQ00M by:

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED

Part Details for R413N2680DQ00M by KEMET Corporation

Overview of R413N2680DQ00M by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for R413N2680DQ00M

Part # Distributor Description Stock Price Buy
DISTI # 90AC9735
Newark 0,068U 300V |Kemet R413N2680DQ00M RoHS: Not Compliant Min Qty: 380 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.6410
  • 1,000 $0.6160
  • 2,000 $0.5590
  • 4,000 $0.5020
  • 6,000 $0.4850
  • 10,000 $0.4740
$0.4740 / $0.6410 Buy Now
DISTI # 399-R413N2680DQ00MTB-ND
DigiKey CAP FILM 0.068UF 20% 1KVDC RAD Min Qty: 380 Lead time: 21 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 380 $0.7191
$0.7191 Buy Now
ComSIT USA METALLIZED POLYPROPYLENE FILM EMI SUPPRESSION CAPACITOR Film Capacitor, Polypropylene, 300V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount RoHS: Compliant Stock EU - 17860
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
DISTI # R413N2680DQ00M
Avnet Abacus Safety Capacitor, 0.068 uF, 300 VAC, 300 VAC, � 20%, X1 / Y2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R413N2680DQ00M) RoHS: Compliant Min Qty: 760 Package Multiple: 380 Lead time: 32 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for R413N2680DQ00M

R413N2680DQ00M Part Data Attributes

R413N2680DQ00M KEMET Corporation
Buy Now Datasheet
Compare Parts:
R413N2680DQ00M KEMET Corporation Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Samacsys Manufacturer KEMET
Capacitance 0.068 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Height 16 mm
JESD-609 Code e3
Length 26.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 110 °C
Operating Temperature-Min -40 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method AMMO PACK
Positive Tolerance 20%
Rated (AC) Voltage (URac) 300 V
Rated (DC) Voltage (URdc) 1000 V
Reference Standard AEC-Q200, CQC, CUL, ENEC, UL
Surface Mount NO
Terminal Finish TIN
Terminal Pitch 22.5 mm
Terminal Shape WIRE
Width 7 mm

Alternate Parts for R413N2680DQ00M

This table gives cross-reference parts and alternative options found for R413N2680DQ00M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R413N2680DQ00M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
R413N26800000M Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R413N2680DQ00M vs R413N26800000M
413N26805000M Film Capacitor KEMET Corporation R413N2680DQ00M vs 413N26805000M
413N2680JB00M Film Capacitor KEMET Corporation R413N2680DQ00M vs 413N2680JB00M
413N2680CK00M Film Capacitor KEMET Corporation R413N2680DQ00M vs 413N2680CK00M
413N2680JM00M Film Capacitor KEMET Corporation R413N2680DQ00M vs 413N2680JM00M
413N26800000M Film Capacitor KEMET Corporation R413N2680DQ00M vs 413N26800000M
R413N2680JH00M Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R413N2680DQ00M vs R413N2680JH00M
R413N2680JE00M Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R413N2680DQ00M vs R413N2680JE00M
R413N26805000M Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R413N2680DQ00M vs R413N26805000M
R413N26804000M Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R413N2680DQ00M vs R413N26804000M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R413N2680DQ00M by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R413N2680DQ00M by KEMET Corporation

Select Manufacturer
Which Manufacturer of R413N2680DQ00M would you like to use for your alert(s)?
  • Please alert me when R413N2680DQ00M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R413N2680DQ00M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R413N2680DQ00M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R413N2680DQ00M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R413N2680DQ00M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R413N2680DQ00M by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: