Datasheets
R413N2470CKT0K by: KEMET Corporation

Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED

Part Details for R413N2470CKT0K by KEMET Corporation

Overview of R413N2470CKT0K by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for R413N2470CKT0K

Part # Distributor Description Stock Price Buy
DISTI # 399-R413N2470CKT0KTR-ND
DigiKey CAP FILM 0.047UF 10% 1.5KVDC RAD Min Qty: 2100 Lead time: 21 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,100 $0.3075
$0.3075 Buy Now
DISTI # R413N2470CKT0K
Avnet Americas Metallized Polypropylene Film EMI Suppression Capacitor 0.047uF 10% 300V Radial T/R - Tape and Reel (Alt: R413N2470CKT0K) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 25 Weeks, 0 Days Container: Reel 128800
  • 700 $0.2625
$0.2625 Buy Now
DISTI # R413N2470CKT0K
Avnet Asia Metallized Polypropylene Film EMI Suppression Capacitor 0.047uF 10% 300V Radial T/R (Alt: R413N2470CKT0K) RoHS: Compliant Min Qty: 2100 Package Multiple: 700 Lead time: 22 Weeks, 0 Days 0
RFQ

Part Details for R413N2470CKT0K

R413N2470CKT0K Part Data Attributes

R413N2470CKT0K KEMET Corporation
Buy Now Datasheet
Compare Parts:
R413N2470CKT0K KEMET Corporation Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description RADIAL LEADED
Reach Compliance Code compliant
Factory Lead Time 25 Weeks
Samacsys Manufacturer KEMET
Additional Feature SAFETY CLASS X1/Y2
Capacitance 0.047 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Height 15 mm
JESD-609 Code e3
Length 26.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Style Radial
Packing Method TR, 20 INCH
Positive Tolerance 10%
Rated (AC) Voltage (URac) 300 V
Rated (DC) Voltage (URdc) 1500 V
Reference Standard AEC-Q200; CUL; CQC; ENEC; UL
Surface Mount NO
Terminal Finish TIN
Terminal Pitch 22.5 mm
Terminal Shape WIRE
Width 6 mm

Alternate Parts for R413N2470CKT0K

This table gives cross-reference parts and alternative options found for R413N2470CKT0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R413N2470CKT0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
R413N2470JBT0K Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R413N2470CKT0K vs R413N2470JBT0K
R413N2470JHT0K Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R413N2470CKT0K vs R413N2470JHT0K
R413N247000T0K Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R413N2470CKT0K vs R413N247000T0K
R413N2470JET0K Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R413N2470CKT0K vs R413N2470JET0K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R413N2470CKT0K by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R413N2470CKT0K by KEMET Corporation

Select Manufacturer
Which Manufacturer of R413N2470CKT0K would you like to use for your alert(s)?
  • Please alert me when R413N2470CKT0K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R413N2470CKT0K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R413N2470CKT0K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R413N2470CKT0K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R413N2470CKT0K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R413N2470CKT0K by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: