-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-R413I2680JE00K-ND
|
DigiKey | CAP FILM 0.068UF 10% 1KVDC RAD Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
R413I2680JE00K
|
Avnet Abacus | Safety Capacitor, 0.068 uF, 300 VAC, 300 VAC, � 10%, X1 / Y2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R413I2680JE00K) RoHS: Compliant Min Qty: 900 Package Multiple: 450 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R413I2680JE00K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R413I2680JE00K
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 19 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200, CQC, CUL, ENEC, UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
This table gives cross-reference parts and alternative options found for R413I2680JE00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R413I2680JE00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R413I2680JB00K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413I2680JE00K vs R413I2680JB00K |
413I26804000K | Film Capacitor | KEMET Corporation | R413I2680JE00K vs 413I26804000K |
R413I26804000K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, 7143, RADIAL LEADED | KEMET Corporation | R413I2680JE00K vs R413I26804000K |
R413I2680CK00K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, 7143, RADIAL LEADED | KEMET Corporation | R413I2680JE00K vs R413I2680CK00K |
413I26805000K | Film Capacitor | KEMET Corporation | R413I2680JE00K vs 413I26805000K |
R413I2680JM00K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413I2680JE00K vs R413I2680JM00K |
F881BY683K300P | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, 7143, RADIAL LEADED | KEMET Corporation | R413I2680JE00K vs F881BY683K300P |
F881BY683K300R | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, 7143, RADIAL LEADED | KEMET Corporation | R413I2680JE00K vs F881BY683K300R |
R413I2680DQ00K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, 7143, RADIAL LEADED | KEMET Corporation | R413I2680JE00K vs R413I2680DQ00K |
413I2680JB00K | Film Capacitor | KEMET Corporation | R413I2680JE00K vs 413I2680JB00K |