Part Details for R413I2330JYM1M by KEMET Corporation
Overview of R413I2330JYM1M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R413I2330JYM1M
R413I2330JYM1M CAD Models
R413I2330JYM1M Part Data Attributes
|
R413I2330JYM1M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R413I2330JYM1M
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for R413I2330JYM1M
This table gives cross-reference parts and alternative options found for R413I2330JYM1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R413I2330JYM1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R413I23304000M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413I2330JYM1M vs R413I23304000M |
R413I2330CK00M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413I2330JYM1M vs R413I2330CK00M |
R474I2330JHA1M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413I2330JYM1M vs R474I2330JHA1M |
R413I2330JE00M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413I2330JYM1M vs R413I2330JE00M |
R413I2330Z3M1M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount | KEMET Corporation | R413I2330JYM1M vs R413I2330Z3M1M |
R413I23300000M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413I2330JYM1M vs R413I23300000M |
R413I2330DQ00M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413I2330JYM1M vs R413I2330DQ00M |
R474I2330JBA1M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413I2330JYM1M vs R474I2330JBA1M |
413I2330JE00M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413I2330JYM1M vs 413I2330JE00M |