R413I2330JMT0K
KEMET Corporation
Description: Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED

Overview of R413I2330JMT0K by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for R413I2330JMT0K by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R413I2330JMT0K by KEMET Corporation

R413I2330JMT0K
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Samacsys Manufacturer
KEMET
Additional Feature
SAFETY CLASS X1/Y2
Capacitance
0.033 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
14.5 mm
JESD-609 Code
e3
Length
18 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
BULK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
300 V
Rated (DC) Voltage (URdc)
1500 V
Reference Standard
AEC-Q200; CUL; CQC; ENEC; UL
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
15 mm
Terminal Shape
WIRE
Width
8.5 mm
Want to compare parts?
  1. R413I2330JMT0K
    KEMET Corporation
    Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R413I2330JMT0K by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R413I2330JMT0K by KEMET Corporation

  • Please alert me when R413I2330JMT0K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R413I2330JMT0K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R413I2330JMT0K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R413I2330JMT0K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R413I2330JMT0K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R413I2330JMT0K by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: