Part Details for R413I23305000K by KEMET Corporation
Overview of R413I23305000K by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R413I23305000K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC9686
|
Newark | 0,033U 300V |Kemet R413I23305000K RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3730 / $0.4630 | Buy Now |
DISTI #
R413I23305000K
|
Avnet Abacus | Safety Capacitor, 0.033 uF, 300 VAC, 300 VAC, � 10%, X1 / Y2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R413I23305000K) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R413I23305000K
R413I23305000K CAD Models
R413I23305000K Part Data Attributes
|
R413I23305000K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R413I23305000K
KEMET Corporation
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Reference Standard | IEC60384-14 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for R413I23305000K
This table gives cross-reference parts and alternative options found for R413I23305000K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R413I23305000K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R41333K300BIV | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413I23305000K vs R41333K300BIV |
R41333K300AIS | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413I23305000K vs R41333K300AIS |
R41.3I.2330.CK.00.K | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413I23305000K vs R41.3I.2330.CK.00.K |
R41333K300BIT | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413I23305000K vs R41333K300BIT |
R41333K300BIL | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413I23305000K vs R41333K300BIL |
R41.3I.2330.50.00.K | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413I23305000K vs R41.3I.2330.50.00.K |
R41333K300AIL | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413I23305000K vs R41333K300AIL |
R41333K300RIS | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413I23305000K vs R41333K300RIS |
R413I2330JY00K | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413I23305000K vs R413I2330JY00K |
R41333K300AIV | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413I23305000K vs R41333K300AIV |