Datasheets
R413I2150DQM1M by:

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, 7120, RADIAL LEADED

Part Details for R413I2150DQM1M by KEMET Corporation

Overview of R413I2150DQM1M by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for R413I2150DQM1M

Part # Distributor Description Stock Price Buy
DISTI # 399-R413I2150DQM1MCT-ND
DigiKey CAP FILM 0.015UF 20% 1KVDC RAD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Box 3161
In Stock
  • 1 $0.4200
  • 10 $0.2800
  • 50 $0.2232
  • 100 $0.1844
  • 800 $0.1296
  • 1,600 $0.1224
  • 2,400 $0.1152
  • 4,000 $0.1080
  • 8,000 $0.1008
  • 20,000 $0.0990
  • 40,000 $0.0972
  • 80,000 $0.0936
$0.0936 / $0.4200 Buy Now
DISTI # 80-R413I2150DQM1M
Mouser Electronics Safety Capacitors .015UF 300V 20% RoHS: Compliant 1970
  • 1 $0.4100
  • 10 $0.2800
  • 100 $0.1840
  • 800 $0.1220
  • 2,400 $0.1150
  • 9,600 $0.0990
  • 24,800 $0.0970
  • 49,600 $0.0930
$0.0930 / $0.4100 Buy Now
DISTI # R413I2150DQM1M
TTI Safety Capacitors .015UF 300V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 50 Container: Bulk Americas - 0
  • 800 $0.1210
  • 1,600 $0.1180
  • 4,000 $0.1140
  • 8,000 $0.1120
  • 12,000 $0.0980
  • 80,000 $0.0920
$0.0920 / $0.1210 Buy Now
DISTI # R413I2150DQM1M
TME Capacitor: polypropylene, Y2, R41, 15nF, 18x5x11mm, THT, ±20%, 15mm Min Qty: 2 215
  • 2 $0.5310
  • 10 $0.2310
  • 100 $0.1440
  • 800 $0.0950
$0.0950 / $0.5310 Buy Now
DISTI # R413I2150DQM1M
Avnet Abacus Safety Capacitor, 0.015 uF, 300 VAC, 300 VAC, � 20%, X1 / Y2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R413I2150DQM1M) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 32 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for R413I2150DQM1M

R413I2150DQM1M Part Data Attributes

R413I2150DQM1M KEMET Corporation
Buy Now Datasheet
Compare Parts:
R413I2150DQM1M KEMET Corporation Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, 7120, RADIAL LEADED
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 7120
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Samacsys Manufacturer KEMET
Capacitance 0.015 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Height 11 mm
JESD-609 Code e3
Length 18 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 110 °C
Operating Temperature-Min -40 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method AMMO PACK
Positive Tolerance 20%
Rated (AC) Voltage (URac) 300 V
Rated (DC) Voltage (URdc) 1000 V
Reference Standard AEC-Q200, CQC, CUL, ENEC, UL
Surface Mount NO
Terminal Finish TIN
Terminal Pitch 15 mm
Terminal Shape WIRE
Width 5 mm

Alternate Parts for R413I2150DQM1M

This table gives cross-reference parts and alternative options found for R413I2150DQM1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R413I2150DQM1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
F881BC153M300P Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, 7120, RADIAL LEADED KEMET Corporation R413I2150DQM1M vs F881BC153M300P
F881BC153M300C Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, 7120, RADIAL LEADED KEMET Corporation R413I2150DQM1M vs F881BC153M300C
413I215040M1M Film Capacitor KEMET Corporation R413I2150DQM1M vs 413I215040M1M
R413I215050M1M Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, 7120, RADIAL LEADED KEMET Corporation R413I2150DQM1M vs R413I215050M1M
R413I2150JEM1M Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R413I2150DQM1M vs R413I2150JEM1M
R413I215040M1M Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, 7120, RADIAL LEADED KEMET Corporation R413I2150DQM1M vs R413I215040M1M
474I215040A1M Film Capacitor KEMET Corporation R413I2150DQM1M vs 474I215040A1M
R474I2150JB01M Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R413I2150DQM1M vs R474I2150JB01M
413I2150JEM1M Film Capacitor KEMET Corporation R413I2150DQM1M vs 413I2150JEM1M
F881BC153M300ALR0L Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, 7120, RADIAL LEADED KEMET Corporation R413I2150DQM1M vs F881BC153M300ALR0L

R413I2150DQM1M Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R413I2150DQM1M by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R413I2150DQM1M by KEMET Corporation

Select Manufacturer
Which Manufacturer of R413I2150DQM1M would you like to use for your alert(s)?
  • Please alert me when R413I2150DQM1M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R413I2150DQM1M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R413I2150DQM1M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R413I2150DQM1M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R413I2150DQM1M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R413I2150DQM1M by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: