R413I21004000M
Description: Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, 7120, RADIAL LEADED

Overview of R413I21004000M by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for R413I21004000M by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 48Y0199
Newark Cap, Sup, X1/Y2, Pp, 300Vac, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.01µf, Capacitance Tolerance:± 20%, Suppression Class:Y2, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet R413I21004000M RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 877
  • 10 $0.4820
  • 25 $0.4260
  • 50 $0.3720
  • 100 $0.3170
  • 500 $0.2630
  • 1,000 $0.2090
  • 2,500 $0.1850
$0.1850 / $0.4820 Buy Now
DISTI # 399-11733-ND
DigiKey CAP FILM 10000PF 20% 1KVDC RAD Min Qty: 1 Lead time: 21 Weeks Container: Bulk 802
In Stock
  • 1 $0.6900
  • 10 $0.4630
  • 100 $0.3041
  • 1,000 $0.2019
  • 5,000 $0.1782
  • 10,000 $0.1663
$0.1663 / $0.6900 Buy Now
DISTI # R413I21004000M
Avnet Americas Safety Capacitor, 0.01 uF, 300 VAC, 300 VAC, ? 20%, X1 / Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: R413I21004000M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Bulk 0
  • 1,000 $0.1950
$0.1950 Buy Now
DISTI # 80-R413I21004000M
Mouser Electronics Safety Capacitors 300 VAC 1kVDC 0.01uF 20% RoHS: Compliant 540
  • 1 $0.6900
  • 10 $0.4630
  • 100 $0.3050
  • 1,000 $0.2010
  • 2,000 $0.1780
  • 10,000 $0.1660
$0.1660 / $0.6900 Buy Now
DISTI # 77360250
Verical Cap Film Suppression Y2/X1 0.01uF 1000VDC/300VAC PP 20% (18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 110°C Automotive AEC-Q200 Bag RoHS: Compliant Min Qty: 218 Package Multiple: 1 Americas - 1805
  • 220 $0.3192
  • 500 $0.2534
  • 1,000 $0.2310
  • 2,000 $0.2128
  • 10,000 $0.1820
$0.1820 / $0.3192 Buy Now
DISTI # R413I21004000M
TME Capacitor: polypropylene, Y2, R41, 10nF, 18x5x11mm, THT, ±20%, 15mm Min Qty: 1 1805
  • 1 $0.6580
  • 10 $0.3990
  • 100 $0.2700
  • 500 $0.2140
  • 1,000 $0.1950
  • 2,000 $0.1800
  • 10,000 $0.1520
$0.1520 / $0.6580 Buy Now
DISTI # R413I21004000M
Avnet Abacus Safety Capacitor, 0.01 uF, 300 VAC, 300 VAC, � 20%, X1 / Y2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R413I21004000M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for R413I21004000M by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R413I21004000M by KEMET Corporation

R413I21004000M
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 7120
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Factory Lead Time
25 Weeks
Samacsys Manufacturer
KEMET
Capacitance
0.01 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
11 mm
JESD-609 Code
e3
Length
18 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
20%
Rated (AC) Voltage (URac)
300 V
Rated (DC) Voltage (URdc)
1000 V
Reference Standard
AEC-Q200, CQC, CUL, ENEC, UL
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
15 mm
Terminal Shape
WIRE
Width
5 mm
Want to compare parts?
  1. R413I21004000M
    KEMET Corporation
    Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, 7120, RADIAL LEADED
    VS

Alternate Parts for R413I21004000M

This table gives cross-reference parts and alternative options found for R413I21004000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R413I21004000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R413I2100JB00M Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R413I21004000M vs R413I2100JB00M
R413I21000000M Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, 7120, RADIAL LEADED KEMET Corporation R413I21004000M vs R413I21000000M

Related Parts for R413I21004000M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R413I21004000M by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R413I21004000M by KEMET Corporation

Select Manufacturer
Which Manufacturer of R413I21004000M would you like to use for your alert(s)?
  • Please alert me when R413I21004000M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R413I21004000M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R413I21004000M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R413I21004000M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R413I21004000M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R413I21004000M by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: