R413F1470JMM1K
KEMET Corporation
Description: Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED

Overview of R413F1470JMM1K by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for R413F1470JMM1K by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R413F1470JMM1K by KEMET Corporation

R413F1470JMM1K
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
0.0047 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
11 mm
JESD-609 Code
e3
Length
13 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
300 V
Rated (DC) Voltage (URdc)
1000 V
Reference Standard
AEC-Q200, CQC, CUL, ENEC, UL
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
10 mm
Terminal Shape
WIRE
Width
5 mm
Want to compare parts?
  1. R413F1470JMM1K
    KEMET Corporation
    Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for R413F1470JMM1K

This table gives cross-reference parts and alternative options found for R413F1470JMM1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R413F1470JMM1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
413F1470CKM1K Film Capacitor KEMET Corporation R413F1470JMM1K vs 413F1470CKM1K
413F1470JBM1K Film Capacitor KEMET Corporation R413F1470JMM1K vs 413F1470JBM1K
R413F147040M1K Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount KEMET Corporation R413F1470JMM1K vs R413F147040M1K
R413F147000M1K Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, 5120, RADIAL LEADED KEMET Corporation R413F1470JMM1K vs R413F147000M1K
413F147000M1K Film Capacitor KEMET Corporation R413F1470JMM1K vs 413F147000M1K
R413F1470CKM1K Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, 5120, RADIAL LEADED KEMET Corporation R413F1470JMM1K vs R413F1470CKM1K
413F1470JEM1K Film Capacitor KEMET Corporation R413F1470JMM1K vs 413F1470JEM1K
413F147050M1K Film Capacitor KEMET Corporation R413F1470JMM1K vs 413F147050M1K
R413F1470JHM1K Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R413F1470JMM1K vs R413F1470JHM1K
R413F147050M1K Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R413F1470JMM1K vs R413F147050M1K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R413F1470JMM1K by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R413F1470JMM1K by KEMET Corporation

  • Please alert me when R413F1470JMM1K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R413F1470JMM1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R413F1470JMM1K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R413F1470JMM1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R413F1470JMM1K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R413F1470JMM1K by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: