Part Details for R413F1470DQ00M by KEMET Corporation
Overview of R413F1470DQ00M by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R413F1470DQ00M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC9489
|
Newark | 4700 P 300V |Kemet R413F1470DQ00M RoHS: Not Compliant Min Qty: 1360 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2090 / $0.2780 | Buy Now |
DISTI #
80-R413F1470DQ00M
|
Mouser Electronics | Safety Capacitors 1000volts 4700pF 20% RoHS: Compliant | 0 |
|
$0.2110 / $0.5800 | Order Now |
DISTI #
R413F1470DQ00M
|
Avnet Abacus | Safety Capacitor, 4700 pF, 300 VAC, 300 VAC, � 20%, X1 / Y2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R413F1470DQ00M) RoHS: Compliant Min Qty: 1360 Package Multiple: 680 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R413F1470DQ00M
R413F1470DQ00M CAD Models
R413F1470DQ00M Part Data Attributes
|
R413F1470DQ00M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R413F1470DQ00M
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for R413F1470DQ00M
This table gives cross-reference parts and alternative options found for R413F1470DQ00M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R413F1470DQ00M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R474F1470JEA1M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413F1470DQ00M vs R474F1470JEA1M |
R413D1470JY00M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount | KEMET Corporation | R413F1470DQ00M vs R413D1470JY00M |
R413F1470JY00M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413F1470DQ00M vs R413F1470JY00M |
R413D14705000M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount | KEMET Corporation | R413F1470DQ00M vs R413D14705000M |
R413I1470Z300M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount | KEMET Corporation | R413F1470DQ00M vs R413I1470Z300M |
R474F1470JHA1M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413F1470DQ00M vs R474F1470JHA1M |
R413D14704000M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount | KEMET Corporation | R413F1470DQ00M vs R413D14704000M |
R474F1470JBA1M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413F1470DQ00M vs R474F1470JBA1M |
R413F1470Z3M1M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount | KEMET Corporation | R413F1470DQ00M vs R413F1470Z3M1M |
R474F1470JMA1M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413F1470DQ00M vs R474F1470JMA1M |