Part Details for R413F1470CK00K by KEMET Corporation
Overview of R413F1470CK00K by KEMET Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R413F1470CK00K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-R413F1470CK00KCT-ND
|
DigiKey | CAP FILM 4700PF 10% 1KVDC RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1978 In Stock |
|
$0.2253 / $0.8200 | Buy Now |
DISTI #
80-413F1470CK00K
|
Mouser Electronics | Safety Capacitors 140.UF 300V RoHS: Compliant | 0 |
|
$0.2250 / $0.8200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
14000 Partner Stock |
|
$0.2350 | Buy Now |
DISTI #
61330025
|
Verical | Cap Film Suppression Y2/X1 0.0047uF 1000VDC/300VAC PP 10% (13 X 6 X 12mm) Radial Plastic Rectangular Can 10mm 110°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 117000 |
|
$0.2280 | Buy Now |
DISTI #
66712254
|
Verical | Cap Film Suppression Y2/X1 0.0047uF 1000VDC/300VAC PP 10% (13 X 6 X 12mm) Radial Plastic Rectangular Can 10mm 110°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 67000 |
|
$0.2280 | Buy Now |
|
Quest Components | 70223 |
|
$0.3750 / $1.2500 | Buy Now | |
DISTI #
R413F1470CK00K
|
TTI | Safety Capacitors 140.UF 300V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2210 / $0.2440 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 239200 |
|
RFQ | |
DISTI #
R413F1470CK00K
|
Avnet Abacus | Safety Capacitor, 4700 pF, 300 VAC, 300 VAC, � 10%, X1 / Y2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R413F1470CK00K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R413F1470CK00K
R413F1470CK00K CAD Models
R413F1470CK00K Part Data Attributes
|
R413F1470CK00K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R413F1470CK00K
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for R413F1470CK00K
This table gives cross-reference parts and alternative options found for R413F1470CK00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R413F1470CK00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R474F1470JEA1K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413F1470CK00K vs R474F1470JEA1K |
R413D1470JY00K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount | KEMET Corporation | R413F1470CK00K vs R413D1470JY00K |
R413F1470Z3M1K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount | KEMET Corporation | R413F1470CK00K vs R413F1470Z3M1K |
R474F1470JHA1K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413F1470CK00K vs R474F1470JHA1K |
R413F14700000K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413F1470CK00K vs R413F14700000K |
R413F1470JY00K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413F1470CK00K vs R413F1470JY00K |
R413I1470Z300K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount | KEMET Corporation | R413F1470CK00K vs R413I1470Z300K |
R474F1470JBA1K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413F1470CK00K vs R474F1470JBA1K |
R413F14705000K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413F1470CK00K vs R413F14705000K |