-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-R413F1220JBT0K-ND
|
DigiKey | CAP FILM 2200PF 10% 1.5KVDC RAD Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R413F1220JBT0K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R413F1220JBT0K
KEMET Corporation
Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X1/Y2 | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | AEC-Q200; CUL; CQC; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for R413F1220JBT0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R413F1220JBT0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R413F122000T0K | Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413F1220JBT0K vs R413F122000T0K |
413F122050T0K | Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413F1220JBT0K vs 413F122050T0K |
R413F122050T0K | Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413F1220JBT0K vs R413F122050T0K |
R41BF122050T0K | Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413F1220JBT0K vs R41BF122050T0K |
R413F1220CKT0K | Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413F1220JBT0K vs R413F1220CKT0K |