-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, 5116, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC9402
|
Newark | 1500 P 300V |Kemet R413F1150DQ00K RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1620 / $0.2170 | Buy Now |
DISTI #
399-R413F1150DQ00KTB-ND
|
DigiKey | CAP FILM 1500PF 10% 1KVDC RADIAL Min Qty: 1000 Lead time: 21 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2109 | Buy Now |
DISTI #
R413F1150DQ00K
|
Avnet Abacus | Safety Capacitor, 1500 pF, 300 VAC, 300 VAC, � 10%, X1 / Y2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R413F1150DQ00K) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R413F1150DQ00K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R413F1150DQ00K
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, 5116, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5116 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200, CQC, CUL, ENEC, UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for R413F1150DQ00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R413F1150DQ00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R413F11500000K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, 5116, RADIAL LEADED | KEMET Corporation | R413F1150DQ00K vs R413F11500000K |
R413F1150JB00K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413F1150DQ00K vs R413F1150JB00K |
R413F11504000K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413F1150DQ00K vs R413F11504000K |
413F11505000K | Film Capacitor | KEMET Corporation | R413F1150DQ00K vs 413F11505000K |
413F1150JM00K | Film Capacitor | KEMET Corporation | R413F1150DQ00K vs 413F1150JM00K |
413F1150JB00K | Film Capacitor | KEMET Corporation | R413F1150DQ00K vs 413F1150JB00K |
R413F1150JE00K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413F1150DQ00K vs R413F1150JE00K |
R413F11505000K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413F1150DQ00K vs R413F11505000K |
R413F1150CK00K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, 5116, RADIAL LEADED | KEMET Corporation | R413F1150DQ00K vs R413F1150CK00K |
413F11504000K | Film Capacitor | KEMET Corporation | R413F1150DQ00K vs 413F11504000K |