-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC9382
|
Newark | 1000 P 300Vv |Kemet R413F1100JH00K RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1650 / $0.1830 | Buy Now |
DISTI #
399-R413F1100JH00K-ND
|
DigiKey | CAP FILM 1000PF 10% 1KVDC RADIAL Min Qty: 6000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1719 | Buy Now |
DISTI #
80-413F1100JH00K
|
Mouser Electronics | Safety Capacitors 1000 P 300VV RoHS: Compliant | 0 |
|
$0.1630 / $0.1830 | Order Now |
DISTI #
R413F1100JH00K
|
Avnet Abacus | (Alt: R413F1100JH00K) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | R41, Film, Metallized Polypropylene, Safety, Automotive Safety, 1000 pF, 10%, 300 VAC Y2, 1000 VDC, 110C, Lead Spacing = 10mm | 2000 |
|
$0.1115 / $0.2451 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R413F1100JH00K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R413F1100JH00K
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200, CQC, CUL, ENEC, UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for R413F1100JH00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R413F1100JH00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R413F1100JE00K | KEMET Corporation | $0.2115 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | R413F1100JH00K vs R413F1100JE00K |
R413F11005000K | KEMET Corporation | $0.3315 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | R413F1100JH00K vs R413F11005000K |
R413F11004000K | KEMET Corporation | $0.2310 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | R413F1100JH00K vs R413F11004000K |
413F1100CK00K | KEMET Corporation | Check for Price | Film Capacitor | R413F1100JH00K vs 413F1100CK00K |
R413F1100CK00K | KEMET Corporation | $0.2835 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, 5116, RADIAL LEADED | R413F1100JH00K vs R413F1100CK00K |
R413F11000000K | KEMET Corporation | $0.2225 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, 5116, RADIAL LEADED | R413F1100JH00K vs R413F11000000K |
413F11004000K | KEMET Corporation | Check for Price | Film Capacitor | R413F1100JH00K vs 413F11004000K |
413F1100JB00K | KEMET Corporation | Check for Price | Film Capacitor | R413F1100JH00K vs 413F1100JB00K |
413F11000000K | KEMET Corporation | Check for Price | Film Capacitor | R413F1100JH00K vs 413F11000000K |
413F11005000K | KEMET Corporation | Check for Price | Film Capacitor | R413F1100JH00K vs 413F11005000K |