-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, 5116, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7527
|
Newark | Cap, 1000Pf, 20%, Pp, Radial, Capacitance:1000Pf, Suppression Class:Y2, Product Range:R41 Series, Voltage Rating X:-, Voltage Rating Y:300V, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 20%, Dv/Dt Rohs Compliant: Yes |Kemet R413F11000000M RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 27275 |
|
$0.1990 / $0.3910 | Buy Now |
DISTI #
399-5470-ND
|
DigiKey | CAP FILM 1000PF 20% 1KVDC RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
20748 In Stock |
|
$0.1718 / $0.6600 | Buy Now |
DISTI #
413F11000000M
|
Avnet Americas | Safety Capacitor, 1000 pF, 300 VAC, 300 VAC, ? 20%, X1 / Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: 413F11000000M) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 5612 |
|
RFQ | |
DISTI #
R413F11000000M
|
Avnet Americas | Safety Capacitor, 1000 pF, 300 VAC, 300 VAC, ? 20%, X1 / Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: R413F11000000M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
R413F11000000M
|
Avnet Americas | Safety Capacitor, 1000 pF, 300 VAC, 300 VAC, ? 20%, X1 / Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: R413F11000000M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1166 / $0.1223 | Buy Now |
DISTI #
80-R413F11000000M
|
Mouser Electronics | Safety Capacitors 1000pF 300volts 20% RoHS: Compliant | 0 |
|
$0.1710 / $0.5700 | Order Now |
DISTI #
70037846
|
RS | R41 1nF Polypropylene Film Capacitor 300 V ac, 1000 V dc +/-20%, Through Hole | KEMET R413F11000000M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 662 |
|
$0.3720 / $0.5320 | Buy Now |
|
Bristol Electronics | 5200 |
|
RFQ | ||
|
Quest Components | 24 |
|
$0.4200 / $0.5250 | Buy Now | |
DISTI #
R413F11000000M
|
TTI | Safety Capacitors 1000pF 300volts 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 7700 In Stock |
|
$0.1680 / $0.2930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R413F11000000M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R413F11000000M
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, 5116, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5116 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200, CQC, CUL, ENEC, UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for R413F11000000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R413F11000000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R413F1100CK00M | KEMET Corporation | $0.2615 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, 5116, RADIAL LEADED | R413F11000000M vs R413F1100CK00M |
R413F1100JE00M | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | R413F11000000M vs R413F1100JE00M |
R413F11005000M | KEMET Corporation | $0.2146 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | R413F11000000M vs R413F11005000M |
R413F1100JM00M | KEMET Corporation | $0.2155 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | R413F11000000M vs R413F1100JM00M |
413F1100DQ00M | KEMET Corporation | Check for Price | Film Capacitor | R413F11000000M vs 413F1100DQ00M |
413F1100CK00M | KEMET Corporation | Check for Price | Film Capacitor | R413F11000000M vs 413F1100CK00M |
413F11004000M | KEMET Corporation | $0.3875 | Film Capacitor | R413F11000000M vs 413F11004000M |
R413F11004000M | KEMET Corporation | $0.1743 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | R413F11000000M vs R413F11004000M |
413F1100JE00M | KEMET Corporation | Check for Price | Film Capacitor | R413F11000000M vs 413F1100JE00M |
413F1100JB00M | KEMET Corporation | $0.2000 | Film Capacitor | R413F11000000M vs 413F1100JB00M |