Part Details for R41154M300ANS by KEMET Corporation
Overview of R41154M300ANS by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R41154M300ANS
R41154M300ANS CAD Models
R41154M300ANS Part Data Attributes
|
R41154M300ANS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R41154M300ANS
KEMET Corporation
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Reference Standard | IEC60384-14 | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for R41154M300ANS
This table gives cross-reference parts and alternative options found for R41154M300ANS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R41154M300ANS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R41.3N.3150.JY.00.M | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R41154M300ANS vs R41.3N.3150.JY.00.M |
R41.3N.3150.DQ.00.M | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R41154M300ANS vs R41.3N.3150.DQ.00.M |
R41.3N.3150.50.00.M | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R41154M300ANS vs R41.3N.3150.50.00.M |
R413N31505000M | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R41154M300ANS vs R413N31505000M |
R41154M300RNL | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R41154M300ANS vs R41154M300RNL |
R41154M300BNT | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R41154M300ANS vs R41154M300BNT |
R41154M300RNV | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R41154M300ANS vs R41154M300RNV |
R41154M300BNS | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R41154M300ANS vs R41154M300BNS |
R41154M300ANL | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R41154M300ANS vs R41154M300ANL |
R41154M300ANV | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R41154M300ANS vs R41154M300ANV |