Part Details for R40Z475M2EL59 by IBS Electronics Inc
Overview of R40Z475M2EL59 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R40Z475M2EL59
R40Z475M2EL59 CAD Models
R40Z475M2EL59 Part Data Attributes
|
R40Z475M2EL59
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
R40Z475M2EL59
IBS Electronics Inc
Ceramic Capacitor, Multilayer, Ceramic, 250V, Z5U, 4.7uF, 4015
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , 4015 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | 9mm Leads | |
Dielectric Material | CERAMIC | |
Height | 10.16 mm | |
Length | 10.16 mm | |
Manufacturer Series | R40 | |
Multilayer | Yes | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | R40 | |
Size Code | 4015 | |
Temperature Characteristics Code | Z5U | |
Terminal Pitch | 5 mm | |
Width | 3.81 mm |
Alternate Parts for R40Z475M2EL59
This table gives cross-reference parts and alternative options found for R40Z475M2EL59. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R40Z475M2EL59, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R40Z475M2EL5R | Ceramic Capacitor, Multilayer, Ceramic, 250V, Z5U, 4.7uF, 4015 | IBS Electronics Inc | R40Z475M2EL59 vs R40Z475M2EL5R |
R40Z475M2EL74 | Ceramic Capacitor, Multilayer, Ceramic, 250V, Z5U, 4.7uF, 4015 | IBS Electronics Inc | R40Z475M2EL59 vs R40Z475M2EL74 |
R40Z475Z2EL56 | Ceramic Capacitor, Multilayer, Ceramic, 250V, Z5U, 4.7uF, 4015 | IBS Electronics Inc | R40Z475M2EL59 vs R40Z475Z2EL56 |
R40Z475Z2EL7R | Ceramic Capacitor, Multilayer, Ceramic, 250V, Z5U, 4.7uF, 4015 | IBS Electronics Inc | R40Z475M2EL59 vs R40Z475Z2EL7R |
R40Z475Z2EL59 | Ceramic Capacitor, Multilayer, Ceramic, 250V, Z5U, 4.7uF, 4015 | IBS Electronics Inc | R40Z475M2EL59 vs R40Z475Z2EL59 |
R40Z475Z2EL2T | Ceramic Capacitor, Multilayer, Ceramic, 250V, Z5U, 4.7uF, 4015 | IBS Electronics Inc | R40Z475M2EL59 vs R40Z475Z2EL2T |
R40Z475Z2EL2R | Ceramic Capacitor, Multilayer, Ceramic, 250V, Z5U, 4.7uF, 4015 | IBS Electronics Inc | R40Z475M2EL59 vs R40Z475Z2EL2R |
R40Z475Z2EL29 | Ceramic Capacitor, Multilayer, Ceramic, 250V, Z5U, 4.7uF, 4015 | IBS Electronics Inc | R40Z475M2EL59 vs R40Z475Z2EL29 |
R40Z475M2EL24 | Ceramic Capacitor, Multilayer, Ceramic, 250V, Z5U, 4.7uF, 4015 | IBS Electronics Inc | R40Z475M2EL59 vs R40Z475M2EL24 |
R40Z475Z2EL74 | Ceramic Capacitor, Multilayer, Ceramic, 250V, Z5U, 4.7uF, 4015 | IBS Electronics Inc | R40Z475M2EL59 vs R40Z475Z2EL74 |