Part Details for R40Z106Z1HL5T by IBS Electronics Inc
Overview of R40Z106Z1HL5T by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R40Z106Z1HL5T
R40Z106Z1HL5T CAD Models
R40Z106Z1HL5T Part Data Attributes
|
R40Z106Z1HL5T
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
R40Z106Z1HL5T
IBS Electronics Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, 10uF, 4015
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , 4015 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Tape & Box | |
Dielectric Material | CERAMIC | |
Height | 10.16 mm | |
Length | 10.16 mm | |
Manufacturer Series | R40 | |
Multilayer | Yes | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | R40 | |
Size Code | 4015 | |
Temperature Characteristics Code | Z5U | |
Terminal Pitch | 5 mm | |
Width | 3.81 mm |
Alternate Parts for R40Z106Z1HL5T
This table gives cross-reference parts and alternative options found for R40Z106Z1HL5T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R40Z106Z1HL5T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R40Z106Z1HL2T | Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, 10uF, 4015 | IBS Electronics Inc | R40Z106Z1HL5T vs R40Z106Z1HL2T |
R40Z106M1HL74 | Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, 10uF, 4015 | IBS Electronics Inc | R40Z106Z1HL5T vs R40Z106M1HL74 |
R40Z106M1HL5R | Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, 10uF, 4015 | IBS Electronics Inc | R40Z106Z1HL5T vs R40Z106M1HL5R |
R40Z106M1HL29 | Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, 10uF, 4015 | IBS Electronics Inc | R40Z106Z1HL5T vs R40Z106M1HL29 |
R40Z106Z1HL26 | Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, 10uF, 4015 | IBS Electronics Inc | R40Z106Z1HL5T vs R40Z106Z1HL26 |
R40Z106Z1HL74 | Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, 10uF, 4015 | IBS Electronics Inc | R40Z106Z1HL5T vs R40Z106Z1HL74 |
R40Z106M1HL26 | Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, 10uF, 4015 | IBS Electronics Inc | R40Z106Z1HL5T vs R40Z106M1HL26 |
R40Z106Z1HL56 | Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, 10uF, 4015 | IBS Electronics Inc | R40Z106Z1HL5T vs R40Z106Z1HL56 |
R40Z106M1HL59 | Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, 10uF, 4015 | IBS Electronics Inc | R40Z106Z1HL5T vs R40Z106M1HL59 |
R40Z106M1HL2T | Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, 10uF, 4015 | IBS Electronics Inc | R40Z106Z1HL5T vs R40Z106M1HL2T |