Part Details for R40Z106M2HL7T by IBS Electronics Inc
Overview of R40Z106M2HL7T by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R40Z106M2HL7T
R40Z106M2HL7T CAD Models
R40Z106M2HL7T Part Data Attributes
|
R40Z106M2HL7T
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
R40Z106M2HL7T
IBS Electronics Inc
Ceramic Capacitor, Multilayer, Ceramic, 500V, Z5U, 10uF, 4015
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , 4015 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Tape & Box | |
Dielectric Material | CERAMIC | |
Height | 10.16 mm | |
Length | 10.16 mm | |
Manufacturer Series | R40 | |
Multilayer | Yes | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 500 V | |
Series | R40 | |
Size Code | 4015 | |
Temperature Characteristics Code | Z5U | |
Terminal Pitch | 7.5 mm | |
Width | 3.81 mm |
Alternate Parts for R40Z106M2HL7T
This table gives cross-reference parts and alternative options found for R40Z106M2HL7T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R40Z106M2HL7T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R40Z106M2HL54 | Ceramic Capacitor, Multilayer, Ceramic, 500V, Z5U, 10uF, 4015 | IBS Electronics Inc | R40Z106M2HL7T vs R40Z106M2HL54 |
R40Z106M2HL59 | Ceramic Capacitor, Multilayer, Ceramic, 500V, Z5U, 10uF, 4015 | IBS Electronics Inc | R40Z106M2HL7T vs R40Z106M2HL59 |
R40Z106Z2HL7T | Ceramic Capacitor, Multilayer, Ceramic, 500V, Z5U, 10uF, 4015 | IBS Electronics Inc | R40Z106M2HL7T vs R40Z106Z2HL7T |
R40Z106M2HL79 | Ceramic Capacitor, Multilayer, Ceramic, 500V, Z5U, 10uF, 4015 | IBS Electronics Inc | R40Z106M2HL7T vs R40Z106M2HL79 |
R40Z106Z2HL5T | Ceramic Capacitor, Multilayer, Ceramic, 500V, Z5U, 10uF, 4015 | IBS Electronics Inc | R40Z106M2HL7T vs R40Z106Z2HL5T |
R40Z106Z2HL76 | Ceramic Capacitor, Multilayer, Ceramic, 500V, Z5U, 10uF, 4015 | IBS Electronics Inc | R40Z106M2HL7T vs R40Z106Z2HL76 |
R40Z106Z2HL7R | Ceramic Capacitor, Multilayer, Ceramic, 500V, Z5U, 10uF, 4015 | IBS Electronics Inc | R40Z106M2HL7T vs R40Z106Z2HL7R |
R40Z106M2HL26 | Ceramic Capacitor, Multilayer, Ceramic, 500V, Z5U, 10uF, 4015 | IBS Electronics Inc | R40Z106M2HL7T vs R40Z106M2HL26 |
R40Z106Z2HL2L | Ceramic Capacitor, Multilayer, Ceramic, 500V, Z5U, 10uF, 4015 | IBS Electronics Inc | R40Z106M2HL7T vs R40Z106Z2HL2L |
R40Z106M2HL2L | Ceramic Capacitor, Multilayer, Ceramic, 500V, Z5U, 10uF, 4015 | IBS Electronics Inc | R40Z106M2HL7T vs R40Z106M2HL2L |